Part Details for CC0603KRX5R7BB334 by YAGEO Corporation
Overview of CC0603KRX5R7BB334 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX5R7BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9303
|
Newark | Capacitor, 0.33Uf, X5R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R7BB334 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0470 / $0.1010 | Buy Now |
DISTI #
311-4045-1-ND
|
DigiKey | CAP CER 0.33UF 16V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8958 In Stock |
|
$0.0137 / $0.1000 | Buy Now |
DISTI #
CC0603KRX5R7BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R7BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0138 | Buy Now |
DISTI #
603-CC603KRX5R7BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X5R 0603 10% RoHS: Compliant | 6822 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07127153
|
Arrow Electronics | Cap Ceramic 0.33uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1903 Container: Cut Strips | Americas - 4095 |
|
$0.0127 / $0.0460 | Buy Now |
|
Future Electronics | 0.33µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0112 | Buy Now |
DISTI #
31703081
|
Verical | Cap Ceramic 0.33uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 1903 | Americas - 4095 |
|
$0.0127 / $0.0146 | Buy Now |
DISTI #
73506140
|
Verical | Cap Ceramic 0.33uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 | Americas - 2800 |
|
$0.0113 | Buy Now |
|
Bristol Electronics | 72000 |
|
RFQ | ||
|
Quest Components | 57600 |
|
$0.0158 / $0.1350 | Buy Now |
Part Details for CC0603KRX5R7BB334
CC0603KRX5R7BB334 CAD Models
CC0603KRX5R7BB334 Part Data Attributes
|
CC0603KRX5R7BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R7BB334
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX5R7BB334
This table gives cross-reference parts and alternative options found for CC0603KRX5R7BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX5R7BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R334K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AL |
MC0603X334K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | SPC Multicomp | CC0603KRX5R7BB334 vs MC0603X334K160CT |
CM105X5R334K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AH |
SH18X334K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603KRX5R7BB334 vs SH18X334K160CT |
CM105X5R334K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AN |
CM105X5R334K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AT |
CM105X5R334K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AN |
CM105X5R334K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.33 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AT |
CM105X5R334K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AH |
CM105X5R334K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX5R7BB334 vs CM105X5R334K16AL |