Part Details for CC0603KRX5R6BB334 by YAGEO Corporation
Overview of CC0603KRX5R6BB334 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX5R6BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0184
|
Newark | Capacitor, 0.33Uf, X5R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R6BB334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
311-4042-1-ND
|
DigiKey | CAP CER 0.33UF 10V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19047 In Stock |
|
$0.0153 / $0.1400 | Buy Now |
DISTI #
CC0603KRX5R6BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R6BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
603-CC603KRX5R6BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF X5R 0603 10% RoHS: Compliant | 3800 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V72:2272_07128773
|
Arrow Electronics | Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1903 Container: Cut Strips | Americas - 1217 |
|
$0.0012 / $0.0056 | Buy Now |
|
Future Electronics | 0603 0.33 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0133 | Buy Now |
DISTI #
31703066
|
Verical | Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 1903 | Americas - 1217 |
|
$0.0012 | Buy Now |
DISTI #
CC0603KRX5R6BB334
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0124 / $0.0139 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16934 |
|
RFQ | |
DISTI #
CC0603KRX5R6BB334
|
Avnet Abacus | - Tape and Reel (Alt: CC0603KRX5R6BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0603KRX5R6BB334
CC0603KRX5R6BB334 CAD Models
CC0603KRX5R6BB334 Part Data Attributes
|
CC0603KRX5R6BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R6BB334
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX5R6BB334
This table gives cross-reference parts and alternative options found for CC0603KRX5R6BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX5R6BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C334K8PAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs C0603C334K8PAL3325 |
CC0603B334KA | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs CC0603B334KA |
C0603C334K8PAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | CC0603KRX5R6BB334 vs C0603C334K8PAC7082 |
CS1608X5R334K100NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs CS1608X5R334K100NBB |
ECJ1ZB1A334K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs ECJ1ZB1A334K |
TYC0603C334KDT | TE Connectivity | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603 | CC0603KRX5R6BB334 vs TYC0603C334KDT |
06032B334K6B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs 06032B334K6B20D |
C0603C334K8PAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603KRX5R6BB334 vs C0603C334K8PAL7082 |
ECJ1CB1A334K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs ECJ1CB1A334K |
C0603C334K8PAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | CC0603KRX5R6BB334 vs C0603C334K8PAL7411 |