Part Details for CC0603KRNPO9BN680 by YAGEO Corporation
Overview of CC0603KRNPO9BN680 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRNPO9BN680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0183
|
Newark | Capacitor, 68Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603KRNPO9BN680 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
311-4039-1-ND
|
DigiKey | CAP CER 68PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40219 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
CC0603KRNPO9BN680
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRNPO9BN680) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 | Buy Now |
DISTI #
603-CC603KRNPO9BN680
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 68 pF C0G 0603 10% RoHS: Compliant | 22870 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0030 | Buy Now |
DISTI #
CC0603KRNPO9BN680
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 68 pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0067 / $0.0079 | Buy Now |
DISTI #
CC0603KRNPO9BN680
|
Avnet Abacus | (Alt: CC0603KRNPO9BN680) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 68pF 50VDC ±10% C0G (NP0) | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for CC0603KRNPO9BN680
CC0603KRNPO9BN680 CAD Models
CC0603KRNPO9BN680 Part Data Attributes
|
CC0603KRNPO9BN680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRNPO9BN680
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRNPO9BN680
This table gives cross-reference parts and alternative options found for CC0603KRNPO9BN680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRNPO9BN680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-680KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0603KRNPO9BN680 vs C0603C0G500-680KGR |
C0603X680K5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603KRNPO9BN680 vs C0603X680K5GAL3191 |
C0603C0G500-680KPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | VENKEL LTD | CC0603KRNPO9BN680 vs C0603C0G500-680KPBD |
CL10C680KB8NNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Samsung Electro-Mechanics | CC0603KRNPO9BN680 vs CL10C680KB8NNP |
C0603T680K5GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | CC0603KRNPO9BN680 vs C0603T680K5GBL7082 |
C0603C0G500-680KPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | VENKEL LTD | CC0603KRNPO9BN680 vs C0603C0G500-680KPBU |
0603J0500680KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603KRNPO9BN680 vs 0603J0500680KAT |
0603F0500680KCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRNPO9BN680 vs 0603F0500680KCB |
0603CG680K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KRNPO9BN680 vs 0603CG680K500N |
0603J0500680KCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603KRNPO9BN680 vs 0603J0500680KCR |