Part Details for CC0603JRX7R9BB333 by YAGEO Corporation
Overview of CC0603JRX7R9BB333 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRX7R9BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1857
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB333 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1380 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
76AK4549
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603JRX7R9BB333 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
76T5554
|
Newark | Capacitor, 33000Pf, X7R, 50V, 0603, Capacitance:0.033Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRX7R9BB333 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0300 | Buy Now |
DISTI #
50AJ2677
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB333 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0230 | Buy Now |
DISTI #
311-4015-1-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118420 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
CC0603JRX7R9BB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R9BB333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
603-CC603JRX7R9BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 5% RoHS: Compliant | 19666 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0603 33 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0066 / $0.0078 | Buy Now |
DISTI #
CC0603JRX7R9BB333
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0085 / $0.0106 | Buy Now |
DISTI #
CC0603JRX7R9BB333
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 1 | 0 |
|
$0.0062 / $0.0850 | RFQ |
Part Details for CC0603JRX7R9BB333
CC0603JRX7R9BB333 CAD Models
CC0603JRX7R9BB333 Part Data Attributes:
|
CC0603JRX7R9BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRX7R9BB333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±5%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |