There are no models available for this part yet.
Overview of CC0603JRX7R6BB224 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0603JRX7R6BB224 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK0152
|
Newark | Capacitor, 0.22Uf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R6BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3770 |
|
$0.0310 / $0.0540 | Buy Now | |
DISTI #
311-3986-1-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6161 In Stock |
|
$0.0122 / $0.1300 | Buy Now | |
DISTI #
CC0603JRX7R6BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R6BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now | |
DISTI #
603-CC603JRX7R6BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0603 5% RoHS: Compliant | 7317 |
|
$0.0120 / $0.1200 | Buy Now | |
Future Electronics | 0603 0.22 uF 10 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 12000Reel |
|
$0.0101 / $0.0111 | Buy Now | ||
DISTI #
CC0603JRX7R6BB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0103 / $0.0116 | Buy Now | |
DISTI #
CC0603JRX7R6BB224
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R6BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101127667
|
Chip1Stop | Cap Ceramic 0.22uF 10V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 56000 |
|
$0.0083 / $0.0118 | Buy Now | |
DISTI #
C1S900100763994
|
Chip1Stop | Cap Ceramic 0.22uF 10V X7R 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4528 |
|
$0.0084 / $0.0354 | Buy Now | |
Ozdisan Elektronik | MLCC (1608) 0603 220nF 10VDC ±5% X7R | 0 |
|
$0.0120 / $0.0146 | RFQ |
CAD Models for CC0603JRX7R6BB224 by YAGEO Corporation
Part Data Attributes for CC0603JRX7R6BB224 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603JRX7R6BB224
This table gives cross-reference parts and alternative options found for CC0603JRX7R6BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRX7R6BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X224J8RAL7411 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | CC0603JRX7R6BB224 vs C0603X224J8RAL7411 |
C0603C224J8RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | CC0603JRX7R6BB224 vs C0603C224J8RAL7081 |
0603B224J100PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | PILKOR Electronics Co Ltd | CC0603JRX7R6BB224 vs 0603B224J100PT |
C0603X224J8RAL7013 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | CC0603JRX7R6BB224 vs C0603X224J8RAL7013 |
C0603X224J8RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRX7R6BB224 vs C0603X224J8RACAUTO3190 |
0603B224J100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603JRX7R6BB224 vs 0603B224J100SB |
CL10B224JP8ANND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | CC0603JRX7R6BB224 vs CL10B224JP8ANND |
C0603T224J8RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRX7R6BB224 vs C0603T224J8RCL7081 |
C0603C224J8RALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | CC0603JRX7R6BB224 vs C0603C224J8RALTU |
C0603X224J8RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603JRX7R6BB224 vs C0603X224J8RACAUTO |