Part Details for CC0603JRNPOYBN271 by YAGEO Corporation
Overview of CC0603JRNPOYBN271 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPOYBN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9227
|
Newark | Capacitor, 270Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPOYBN271 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0290 / $0.0500 | Buy Now |
DISTI #
80AK7945
|
Newark | Capacitor, 270Pf, C0G/Np0, 0603, Capacitance:270Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRNPOYBN271 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
13-CC0603JRNPOYBN271CT-ND
|
DigiKey | CAP CER 270PF 250V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7950 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
CC0603JRNPOYBN271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 5% C0G 250V 0603 Paper T/R - Tape and Reel (Alt: CC0603JRNPOYBN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
603-CC0603JNPOYBN271
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 270pF C0G 0603 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0076 / $0.0095 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15301 |
|
RFQ | |
|
Ozdisan Elektronik | MLCC (1608) 0603 270pF 250VDC ±5% C0G (NP0) | 7760 |
|
$0.0140 / $0.0171 | Buy Now |
Part Details for CC0603JRNPOYBN271
CC0603JRNPOYBN271 CAD Models
CC0603JRNPOYBN271 Part Data Attributes
|
CC0603JRNPOYBN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPOYBN271
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPOYBN271
This table gives cross-reference parts and alternative options found for CC0603JRNPOYBN271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPOYBN271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E3C0G2E271J080AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603JRNPOYBN271 vs CGA3E3C0G2E271J080AA |
AC0603JRNPOYBN271 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC0603JRNPOYBN271 vs AC0603JRNPOYBN271 |
C1608C0G2E271J080AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0603JRNPOYBN271 vs C1608C0G2E271J080AA |