There are no models available for this part yet.
Overview of CC0603JRNPOABN221 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0603JRNPOABN221 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0603JRNPOABN221CT-ND
|
DigiKey | CAP CER 220PF 200V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6520 In Stock |
|
$0.0115 / $0.1200 | Buy Now | |
DISTI #
CC0603JRNPOABN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 200 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPOABN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now | |
DISTI #
603-CC0603JRNPOABN22
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0603 5% RoHS: Compliant | 7209 |
|
$0.0120 / $0.1100 | Buy Now | |
DISTI #
E02:0323_00785278
|
Arrow Electronics | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2309 | Europe - 20000 |
|
$0.0104 / $0.0176 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0603 5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0093 / $0.0111 | Buy Now | ||
DISTI #
68399319
|
Verical | Cap Ceramic 220pF 200V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0103 / $0.0175 | Buy Now | |
DISTI #
CC0603JRNPOABN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 200 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPOABN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900104472355
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0097 / $0.0136 | Buy Now | |
Ozdisan Elektronik | MLCC (1608) 0603 220pF 200VDC ±5% C0G (NP0) | 0 |
|
$0.0140 / $0.0171 | RFQ |
CAD Models for CC0603JRNPOABN221 by YAGEO Corporation
Part Data Attributes for CC0603JRNPOABN221 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603JRNPOABN221
This table gives cross-reference parts and alternative options found for CC0603JRNPOABN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPOABN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X221J2GALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPOABN221 vs C0603X221J2GALAUTO |
C0603T221J2GBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CC0603JRNPOABN221 vs C0603T221J2GBC |
C0603T221J2GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CC0603JRNPOABN221 vs C0603T221J2GBC7082 |
0603Y2000221JCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JRNPOABN221 vs 0603Y2000221JCT |
C0603T221J2GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CC0603JRNPOABN221 vs C0603T221J2GBL7411 |
C0603X221J2GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPOABN221 vs C0603X221J2GAL7082 |
C0603C221J2GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPOABN221 vs C0603C221J2GAC3190 |
C0603T221J2GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CC0603JRNPOABN221 vs C0603T221J2GBCTM |
C0603C221J2GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPOABN221 vs C0603C221J2GACAUTO3190 |
0603F2000221JCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JRNPOABN221 vs 0603F2000221JCT |