Part Details for CC0603JRNPO9BN910 by YAGEO Corporation
Overview of CC0603JRNPO9BN910 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO9BN910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9265
|
Newark | Capacitor, 91Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO9BN910 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3240 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
311-3978-1-ND
|
DigiKey | CAP CER 91PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16506 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CC0603JRNPO9BN910
|
Avnet Americas | Multilayer Ceramic Capacitor, 91 pF, 200 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO9BN910) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-CC603JRNPO9BN910
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 91 pF C0G 0603 5% RoHS: Compliant | 27020 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_07128672
|
Arrow Electronics | Cap Ceramic 91pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1837 Container: Cut Strips | Americas - 28 |
|
$0.0210 / $0.0645 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 91pF 50V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0073 / $0.0084 | Buy Now |
DISTI #
CC0603JRNPO9BN910
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 91 pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0089 / $0.0105 | Buy Now |
DISTI #
CC0603JRNPO9BN910
|
Avnet Abacus | Multilayer Ceramic Capacitor, 91 pF, 200 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603JRNPO9BN910) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102249726
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 28 |
|
$0.0210 | Buy Now |
Part Details for CC0603JRNPO9BN910
CC0603JRNPO9BN910 CAD Models
CC0603JRNPO9BN910 Part Data Attributes
|
CC0603JRNPO9BN910
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO9BN910
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 91pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO9BN910
This table gives cross-reference parts and alternative options found for CC0603JRNPO9BN910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO9BN910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C910J5GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO9BN910 vs C0603C910J5GACAUTO3191 |
C0603T910J5GAC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | KEMET Corporation | CC0603JRNPO9BN910 vs C0603T910J5GAC9028 |
C0603X910J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603JRNPO9BN910 vs C0603X910J5GAC |
CL10C910JB8NNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO9BN910 vs CL10C910JB8NNL |
0603H0500910JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Knowles Capacitors | CC0603JRNPO9BN910 vs 0603H0500910JCB |
CL10C910JB8NND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO9BN910 vs CL10C910JB8NND |
0603F0500910JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Knowles Capacitors | CC0603JRNPO9BN910 vs 0603F0500910JCR |
C0603COG910J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Eyang Technology Development Co Ltd | CC0603JRNPO9BN910 vs C0603COG910J500NTD |
CL10C910JB8NNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO9BN910 vs CL10C910JB8NNS |
C0603X910J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603JRNPO9BN910 vs C0603X910J5GACAUTO |