Part Details for CC0603JRNPO9BN271 by YAGEO Corporation
Results Overview of CC0603JRNPO9BN271 by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603JRNPO9BN271 Information
CC0603JRNPO9BN271 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603JRNPO9BN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9574
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 270 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compli... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3760 |
|
$0.0210 / $0.0510 | Buy Now |
DISTI #
311-1074-1-ND
|
DigiKey | CAP CER 270PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21664 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
DISTI #
CC0603JRNPO9BN271
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0096 | Buy Now |
DISTI #
603-C0603JRNPO9BN271
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 270pF C0G 0603 5% RoHS: Compliant | 24898 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | 0603 270 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0075 / $0.0085 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor, 270 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] RoHS: Compliant |
696000 Partner Stock |
|
$0.0120 / $0.0147 | Buy Now |
|
Bristol Electronics | 13997 |
|
RFQ | ||
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE... more | 10543 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00027UF, SURFACE... more | 6400 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for CC0603JRNPO9BN271
CC0603JRNPO9BN271 CAD Models
CC0603JRNPO9BN271 Part Data Attributes
|
CC0603JRNPO9BN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO9BN271
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO9BN271
This table gives cross-reference parts and alternative options found for CC0603JRNPO9BN271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO9BN271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CML0603C0G271JT50V | SEI Stackpole Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | CC0603JRNPO9BN271 vs CML0603C0G271JT50V |
C0603C271J5GAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,270pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | CC0603JRNPO9BN271 vs C0603C271J5GAL7867 |
C0603C271J5GACTU | KEMET Corporation | $0.0188 | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0603JRNPO9BN271 vs C0603C271J5GACTU |
GRM1885C1H271JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CC0603JRNPO9BN271 vs GRM1885C1H271JA01J |
C0603T271J5GALTU | KEMET Corporation | $0.2675 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | CC0603JRNPO9BN271 vs C0603T271J5GALTU |
C0603X271J5GACTU | KEMET Corporation | $0.1350 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603JRNPO9BN271 vs C0603X271J5GACTU |
C0603T271J5GCLTU | KEMET Corporation | $0.3745 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | CC0603JRNPO9BN271 vs C0603T271J5GCLTU |
CC0603JPNPO9BN271 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0603JRNPO9BN271 vs CC0603JPNPO9BN271 |