Part Details for CC0603JRNPO9BN111 by YAGEO Corporation
Overview of CC0603JRNPO9BN111 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO9BN111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0142
|
Newark | Capacitor, 110Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO9BN111 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3240 |
|
$0.0280 / $0.0480 | Buy Now |
DISTI #
65R8036
|
Newark | Capacitor, 110Pf, C0G/Np0, 50V, 0603, Capacitance:110Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRNPO9BN111 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0320 | Buy Now |
DISTI #
311-3961-1-ND
|
DigiKey | CAP CER 110PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2987 In Stock |
|
$0.0117 / $0.1100 | Buy Now |
DISTI #
CC0603JRNPO9BN111
|
Avnet Americas | Multilayer Ceramic Capacitor, 110 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO9BN111) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0124 | Buy Now |
DISTI #
603-CC603JRNPO9BN111
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 110pF C0G 0603 5% RoHS: Compliant | 9416 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | 110pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 8000Reel |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
CC0603JRNPO9BN111
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 110pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0107 / $0.0178 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 110pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for CC0603JRNPO9BN111
CC0603JRNPO9BN111 CAD Models
CC0603JRNPO9BN111 Part Data Attributes
|
CC0603JRNPO9BN111
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO9BN111
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 110pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO9BN111
This table gives cross-reference parts and alternative options found for CC0603JRNPO9BN111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO9BN111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603JPNPO9BN111 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JRNPO9BN111 vs CC0603JPNPO9BN111 |
C0603C111J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00011uF, 0603 | KEMET Corporation | CC0603JRNPO9BN111 vs C0603C111J5GALTU |
C0603C111J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 110pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603JRNPO9BN111 vs C0603C111J5GACTU |
GCM1885C1H111JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603JRNPO9BN111 vs GCM1885C1H111JA16D |