Part Details for CC0603JRNPO8BN470 by YAGEO Corporation
Overview of CC0603JRNPO8BN470 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO8BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0137
|
Newark | Capacitor, 47Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO8BN470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3830 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
80AK7974
|
Newark | Capacitor, 47Pf, C0G/Np0, 0603, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRNPO8BN470 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
311-3955-1-ND
|
DigiKey | CAP CER 47PF 25V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5324 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CC0603JRNPO8BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO8BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-CC0603JR8BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 47 pF C0G 0603 5% RoHS: Compliant | 19841 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 47pF 25V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 24000Reel |
|
$0.0054 / $0.0066 | Buy Now |
DISTI #
CC0603JRNPO8BN470
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 47 pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0057 / $0.0099 | Buy Now |
DISTI #
CC0603JRNPO8BN470
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 25 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603JRNPO8BN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 47pF 25VDC ±5% C0G (NP0) | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for CC0603JRNPO8BN470
CC0603JRNPO8BN470 CAD Models
CC0603JRNPO8BN470 Part Data Attributes
|
CC0603JRNPO8BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO8BN470
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO8BN470
This table gives cross-reference parts and alternative options found for CC0603JRNPO8BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO8BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X470J3GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO8BN470 vs C0603X470J3GAL7411 |
C0603C470J3GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO8BN470 vs C0603C470J3GAL7081 |
C0603C470J3GACTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603JRNPO8BN470 vs C0603C470J3GACTM |
CL10C470JA8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO8BN470 vs CL10C470JA8ANNP |
0603J0250470JCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JRNPO8BN470 vs 0603J0250470JCT |
CL10C470JA8ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO8BN470 vs CL10C470JA8ALNL |
C0603T470J3GAC7040 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | CC0603JRNPO8BN470 vs C0603T470J3GAC7040 |
C0603T470J3GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | CC0603JRNPO8BN470 vs C0603T470J3GCC7411 |
CL10C470JAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO8BN470 vs CL10C470JAND |
0603N470J250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | PILKOR Electronics Co Ltd | CC0603JRNPO8BN470 vs 0603N470J250PT |