Part Details for CC0603JRNPO7BN101 by YAGEO Corporation
Overview of CC0603JRNPO7BN101 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO7BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9246
|
Newark | Capacitor, 100Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO7BN101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3830 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
311-3946-1-ND
|
DigiKey | CAP CER 100PF 16V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30564 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
CC0603JRNPO7BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 16 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO7BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 | Buy Now |
DISTI #
603-CC0603JR7BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF C0G 0603 5% RoHS: Compliant | 7229 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_09028322
|
Arrow Electronics | Cap Ceramic 100pF 16V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2428 | Europe - 196000 |
|
$0.0061 / $0.0102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0030 | Buy Now |
DISTI #
84863589
|
Verical | Cap Ceramic 100pF 16V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 196000 |
|
$0.0047 | Buy Now |
DISTI #
CC0603JRNPO7BN101
|
Avnet Abacus | - Tape and Reel (Alt: CC0603JRNPO7BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 100pF 16VDC ±5% C0G (NP0) | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for CC0603JRNPO7BN101
CC0603JRNPO7BN101 CAD Models
CC0603JRNPO7BN101 Part Data Attributes
|
CC0603JRNPO7BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO7BN101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO7BN101
This table gives cross-reference parts and alternative options found for CC0603JRNPO7BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO7BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X101J4GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603X101J4GALAUTO7411 |
C0603T101J4GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603T101J4GCLTM |
C0603T101J4GCL7013 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603T101J4GCL7013 |
0603Y0160101JCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JRNPO7BN101 vs 0603Y0160101JCR |
MG18N101J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JRNPO7BN101 vs MG18N101J160CT |
C0603C101J4GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603C101J4GAC7081 |
C0603T101J4GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603T101J4GBL7082 |
C0603T101J4GAL7867 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603T101J4GAL7867 |
0603N101J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603JRNPO7BN101 vs 0603N101J160CG |
C0603C101J4GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | KEMET Corporation | CC0603JRNPO7BN101 vs C0603C101J4GAC7013 |