Part Details for CC0603JRNPO0BN821 by YAGEO Corporation
Overview of CC0603JRNPO0BN821 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO0BN821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1827
|
Newark | Cap, 820Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN821 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9330 |
|
$0.0620 / $0.1210 | Buy Now |
DISTI #
50AJ2647
|
Newark | Cap, 820Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN821 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
2266-CC0603JRNPO0BN821TR-ND
|
DigiKey | CAP CER 820PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
168000 In Stock |
|
$0.0143 / $0.0155 | Buy Now |
DISTI #
311-3945-1-ND
|
DigiKey | CAP CER 820PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9439 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
CC0603JRNPO0BN821
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 16 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO0BN821) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
603-CC603JRNPO0BN821
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0603 5% RoHS: Compliant | 8919 |
|
$0.0200 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
168000 Partner Stock |
|
$0.0122 / $0.0142 | Buy Now |
DISTI #
CC0603JRNPO0BN821
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0088 / $0.0089 | Buy Now |
DISTI #
CC0603JRNPO0BN-0
|
TME | CC0603JRNPO0BN821 Min Qty: 2451 | 168000 |
|
$0.0141 / $0.0153 | Buy Now |
Part Details for CC0603JRNPO0BN821
CC0603JRNPO0BN821 CAD Models
CC0603JRNPO0BN821 Part Data Attributes
|
CC0603JRNPO0BN821
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO0BN821
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO0BN821
This table gives cross-reference parts and alternative options found for CC0603JRNPO0BN821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO0BN821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T821J1GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | CC0603JRNPO0BN821 vs C0603T821J1GCL7081 |
HH18N821J101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JRNPO0BN821 vs HH18N821J101LG |
C0603T821J1GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | CC0603JRNPO0BN821 vs C0603T821J1GBC7411 |
C0603T821J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | CC0603JRNPO0BN821 vs C0603T821J1GAL |
0603CG821J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603JRNPO0BN821 vs 0603CG821J101CB |
C0603C821J1GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO0BN821 vs C0603C821J1GAC7081 |
C0603X821J1GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO0BN821 vs C0603X821J1GAC7411 |
C0603X821J1GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO0BN821 vs C0603X821J1GAC3190 |
CL10C821JC8ANND | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO0BN821 vs CL10C821JC8ANND |
CL10C821JC8ANNO | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO0BN821 vs CL10C821JC8ANNO |