Part Details for CC0603JRNPO0BN681 by YAGEO Corporation
Overview of CC0603JRNPO0BN681 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO0BN681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0126
|
Newark | Capacitor, 680Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN681 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3950 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
65R8017
|
Newark | Capacitor, 680Pf, C0G/Np0, 100V, 0603, Capacitance:680Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mmrohs Compliant: Yes |Yageo CC0603JRNPO0BN681 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0310 | Buy Now |
DISTI #
311-3944-1-ND
|
DigiKey | CAP CER 680PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6651 In Stock |
|
$0.0142 / $0.1300 | Buy Now |
DISTI #
CC0603JRNPO0BN681
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO0BN681) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 | Buy Now |
DISTI #
603-CC603JRNPO0BN681
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF C0G 0603 5% RoHS: Compliant | 9552 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
E02:0323_00784403
|
Arrow Electronics | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks | Europe - 40000 |
|
$0.0054 / $0.0085 | Buy Now |
DISTI #
V72:2272_07128838
|
Arrow Electronics | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1903 Container: Cut Strips | Americas - 4218 |
|
$0.0074 / $0.0663 | Buy Now |
|
Future Electronics | CC Series 0603 680 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
26711462
|
Verical | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 40000 |
|
$0.0055 / $0.0086 | Buy Now |
DISTI #
31703105
|
Verical | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Date Code: 1903 | Americas - 4218 |
|
$0.0074 / $0.0151 | Buy Now |
Part Details for CC0603JRNPO0BN681
CC0603JRNPO0BN681 CAD Models
CC0603JRNPO0BN681 Part Data Attributes
|
CC0603JRNPO0BN681
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO0BN681
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO0BN681
This table gives cross-reference parts and alternative options found for CC0603JRNPO0BN681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO0BN681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C681JC8ANND | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO0BN681 vs CL10C681JC8ANND |
C0603C681J1GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | CC0603JRNPO0BN681 vs C0603C681J1GAC7411 |
0603CG681J101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603JRNPO0BN681 vs 0603CG681J101NB |
CALC0603N101A681J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CC0603JRNPO0BN681 vs CALC0603N101A681J-T4 |
CL10C681JC8GNNL | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | Samsung Electro-Mechanics | CC0603JRNPO0BN681 vs CL10C681JC8GNNL |
0603F1000681JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JRNPO0BN681 vs 0603F1000681JCR |
CL10C681JC8NNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603JRNPO0BN681 vs CL10C681JC8NNNB |
C0603T681J1GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | CC0603JRNPO0BN681 vs C0603T681J1GBCTU |
C0603X681J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603JRNPO0BN681 vs C0603X681J1GACTU |
C0603C0G101-681JPBD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | VENKEL LTD | CC0603JRNPO0BN681 vs C0603C0G101-681JPBD |