Part Details for CC0603JRNPO0BN220 by YAGEO Corporation
Overview of CC0603JRNPO0BN220 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO0BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6406
|
Newark | Cap, 22Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN220 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2889 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
76AK4484
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603JRNPO0BN220 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
69AH7220
|
Newark | Cap, 22Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN220 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
65R8004
|
Newark | Capacitor, 22Pf, C0G/Np0, 100V, 0603, Capacitance:22Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603JRNPO0BN220 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
311-1755-1-ND
|
DigiKey | CAP CER 22PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199078 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CC0603JRNPO0BN220
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO0BN220) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0060 | Buy Now |
DISTI #
603-CC603JRNPO0BN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0603 5% RoHS: Compliant | 56823 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784680
|
Arrow Electronics | Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | Europe - 76000 |
|
$0.0051 / $0.0076 | Buy Now |
DISTI #
V72:2272_07126940
|
Arrow Electronics | Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1915 Container: Cut Strips | Americas - 217 |
|
$0.0063 / $0.0497 | Buy Now |
|
Future Electronics | 0603 22 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0049 / $0.0060 | Buy Now |
Part Details for CC0603JRNPO0BN220
CC0603JRNPO0BN220 CAD Models
CC0603JRNPO0BN220 Part Data Attributes
|
CC0603JRNPO0BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO0BN220
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO0BN220
This table gives cross-reference parts and alternative options found for CC0603JRNPO0BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO0BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000220JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603JRNPO0BN220 vs 0603Y1000220JAB |
0603Y1000220JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603JRNPO0BN220 vs 0603Y1000220JAR |
0603N220J101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603JRNPO0BN220 vs 0603N220J101CR |
RF18N220J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603JRNPO0BN220 vs RF18N220J101CG |
RF0603N220J101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603JRNPO0BN220 vs RF0603N220J101CG |
0603J1000220JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603JRNPO0BN220 vs 0603J1000220JAR |
0603Y1000220JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603JRNPO0BN220 vs 0603Y1000220JAT |
C0603C0G101-220JN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603JRNPO0BN220 vs C0603C0G101-220JN6D |
GHQ10CG220J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603JRNPO0BN220 vs GHQ10CG220J100NT |
C0603C0G101-220JN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603JRNPO0BN220 vs C0603C0G101-220JN6P |