Part Details for CC0603JRNPO0BN102 by YAGEO Corporation
Overview of CC0603JRNPO0BN102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRNPO0BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7218
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0110 | Buy Now |
DISTI #
40AJ6404
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRNPO0BN102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3836 |
|
$0.0110 | Buy Now |
DISTI #
311-1746-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.0115 / $0.1100 | Buy Now |
DISTI #
69AH7218
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 69AH7218) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 4 Days Container: Reel | 8000 Partner Stock |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
40AJ6404
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 40AJ6404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 3836 Partner Stock |
|
$0.0290 / $0.0490 | Buy Now |
DISTI #
CC0603JRNPO0BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRNPO0BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
603-CC603JRNPO0BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 5% 0603 RoHS: Compliant | 431 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_14675789
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 Container: Cut Strips | Americas - 498 |
|
$0.0106 / $0.0899 | Buy Now |
|
Future Electronics | CC Series 0603 1000 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0104 / $0.0115 | Buy Now |
DISTI #
43706897
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3969 Package Multiple: 1 Date Code: 1919 | Americas - 26807 |
|
$0.0056 / $0.0079 | Buy Now |
Part Details for CC0603JRNPO0BN102
CC0603JRNPO0BN102 CAD Models
CC0603JRNPO0BN102 Part Data Attributes
|
CC0603JRNPO0BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRNPO0BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks, 4 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JRNPO0BN102
This table gives cross-reference parts and alternative options found for CC0603JRNPO0BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRNPO0BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X102J1GEC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO0BN102 vs C0603X102J1GEC7082 |
HH18N102J101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JRNPO0BN102 vs HH18N102J101LT |
C0603T102J1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CC0603JRNPO0BN102 vs C0603T102J1GACTM |
C0603C0G101-102JPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0603JRNPO0BN102 vs C0603C0G101-102JPR |
HH18N102J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JRNPO0BN102 vs HH18N102J101CT |
0603J1000102JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JRNPO0BN102 vs 0603J1000102JCT |
C0603X102J1GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JRNPO0BN102 vs C0603X102J1GAL3191 |
C0603T102J1GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CC0603JRNPO0BN102 vs C0603T102J1GCL7082 |
HH18N102J101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603JRNPO0BN102 vs HH18N102J101LG |
CL10C102JC8NNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CC0603JRNPO0BN102 vs CL10C102JC8NNNL |