Part Details for CC0603JPNPO9BN680 by YAGEO Corporation
Overview of CC0603JPNPO9BN680 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JPNPO9BN680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9218
|
Newark | Capacitor, 68Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603JPNPO9BN680 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13830 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
13-CC0603JPNPO9BN680CT-ND
|
DigiKey | CAP CER 68PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14350 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
CC0603JPNPO9BN680
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JPNPO9BN680) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-CC603JPNPO9BN680
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 68 pF C0G 0603 5% RoHS: Compliant | 37362 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68pF 50V NPO 5% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 15000Reel |
|
$0.0040 / $0.0045 | Buy Now |
DISTI #
CC0603JPNPO9BN680
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 68 pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0036 / $0.0048 | Buy Now |
DISTI #
CC0603JPNPO9BN680
|
Avnet Abacus | - Tape and Reel (Alt: CC0603JPNPO9BN680) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 68pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for CC0603JPNPO9BN680
CC0603JPNPO9BN680 CAD Models
CC0603JPNPO9BN680 Part Data Attributes
|
CC0603JPNPO9BN680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JPNPO9BN680
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603JPNPO9BN680
This table gives cross-reference parts and alternative options found for CC0603JPNPO9BN680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JPNPO9BN680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225486745689 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JPNPO9BN680 vs 225486745689 |
C0G0603680J1HPR | CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CC0603JPNPO9BN680 vs C0G0603680J1HPR |
C0603T680J5GBL7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | CC0603JPNPO9BN680 vs C0603T680J5GBL7013 |
0603CG680J9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JPNPO9BN680 vs 0603CG680J9B300 |
C0603T680J5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | CC0603JPNPO9BN680 vs C0603T680J5GAC7013 |
C0603X680J5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603JPNPO9BN680 vs C0603X680J5GAL3191 |
0603J0500680JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603JPNPO9BN680 vs 0603J0500680JCB |
C0603T680J5GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | CC0603JPNPO9BN680 vs C0603T680J5GCL7081 |
C0603COG500-680JP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | VENKEL LTD | CC0603JPNPO9BN680 vs C0603COG500-680JP6D |
AC0603JPNPO9N680 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC0603JPNPO9BN680 vs AC0603JPNPO9N680 |