Part Details for CC0603GRNPO9BN301 by YAGEO Corporation
Overview of CC0603GRNPO9BN301 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603GRNPO9BN301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9202
|
Newark | Capacitor, 300Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603GRNPO9BN301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3720 |
|
$0.0460 / $0.0760 | Buy Now |
DISTI #
13-CC0603GRNPO9BN301CT-ND
|
DigiKey | CAP CER 300PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3350 In Stock |
|
$0.0191 / $0.1600 | Buy Now |
DISTI #
CC0603GRNPO9BN301
|
Avnet Americas | Multilayer Ceramic Capacitor, 300 pF, 50 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603GRNPO9BN301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 | Buy Now |
DISTI #
603-CC0603GNPO9BN301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 300pF C0G 0603 2% RoHS: Compliant | 5847 |
|
$0.0190 / $0.1700 | Buy Now |
DISTI #
E02:0323_10325220
|
Arrow Electronics | Cap Ceramic 300pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2328 | Europe - 32000 |
|
$0.0104 / $0.0145 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0149 | Buy Now |
DISTI #
70338602
|
Verical | Cap Ceramic 300pF 50V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 32000 |
|
$0.0107 / $0.0149 | Buy Now |
DISTI #
CC0603GRNPO9BN301
|
Avnet Abacus | (Alt: CC0603GRNPO9BN301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 300pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0165 / $0.0201 | RFQ |
Part Details for CC0603GRNPO9BN301
CC0603GRNPO9BN301 CAD Models
CC0603GRNPO9BN301 Part Data Attributes
|
CC0603GRNPO9BN301
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603GRNPO9BN301
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603GRNPO9BN301
This table gives cross-reference parts and alternative options found for CC0603GRNPO9BN301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603GRNPO9BN301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T301G5GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | CC0603GRNPO9BN301 vs C0603T301G5GBLTU |
C0603T301G5GCL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | CC0603GRNPO9BN301 vs C0603T301G5GCL7867 |
C0603T301G5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | CC0603GRNPO9BN301 vs C0603T301G5GAL |
C0603T301G5GBC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | CC0603GRNPO9BN301 vs C0603T301G5GBC3325 |
C0603X301G5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603GRNPO9BN301 vs C0603X301G5GAC7082 |
C0603T301G5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | CC0603GRNPO9BN301 vs C0603T301G5GAC7081 |
C0603X301G5GAL3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603GRNPO9BN301 vs C0603X301G5GAL3190 |
C0603C301G5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0603, | CC0603GRNPO9BN301 vs C0603C301G5GALTM |
C0603C301G5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603GRNPO9BN301 vs C0603C301G5GAC7081 |
C0603X301G5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603GRNPO9BN301 vs C0603X301G5GAC7411 |