There are no models available for this part yet.
Overview of CC0603GRNPO0BN121 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0603GRNPO0BN121 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK9181
|
Newark | Capacitor, 120Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603GRNPO0BN121 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0430 / $0.0730 | Buy Now | |
DISTI #
80AK7898
|
Newark | Capacitor, 120Pf, C0G/Np0, 0603, Capacitance:120Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603GRNPO0BN121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 / $0.0530 | Buy Now | |
DISTI #
13-CC0603GRNPO0BN121CT-ND
|
DigiKey | CAP CER 120PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7995 In Stock |
|
$0.0201 / $0.1700 | Buy Now | |
DISTI #
CC0603GRNPO0BN121
|
Avnet Americas | Multilayer Ceramic Capacitor, 120 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603GRNPO0BN121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now | |
DISTI #
603-CC0603GR0BN121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF C0G 0603 2% RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now | |
Future Electronics | 0603 100V NPO 120pF 2% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 4000Reel |
|
$0.0177 / $0.0192 | Buy Now | ||
DISTI #
CC0603GRNPO0BN121
|
TME | Capacitor: ceramic, MLCC, 120pF, 100V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 1 | 3660 |
|
$0.0214 / $0.1694 | Buy Now | |
DISTI #
CC0603GRNPO0BN121
|
Avnet Abacus | Multilayer Ceramic Capacitor, 120 pF, 100 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603GRNPO0BN121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101464692
|
Chip1Stop | Cap Ceramic 120pF 100V C0G 2% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 60000 |
|
$0.0146 / $0.0230 | Buy Now |
CAD Models for CC0603GRNPO0BN121 by YAGEO Corporation
Part Data Attributes for CC0603GRNPO0BN121 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CC0603GRNPO0BN121
This table gives cross-reference parts and alternative options found for CC0603GRNPO0BN121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603GRNPO0BN121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C121G1GACTU | Capacitor, Ceramic, Chip, General Purpose, 120pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603GRNPO0BN121 vs C0603C121G1GACTU |
GRM1885C2A121GA01D | Capacitor, Ceramic, Chip, General Purpose, 120pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO0BN121 vs GRM1885C2A121GA01D |
GCM1885C2A121GA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603GRNPO0BN121 vs GCM1885C2A121GA16D |
GRM1885C2A121GA01J | Capacitor, Ceramic, Chip, General Purpose, 120pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0603GRNPO0BN121 vs GRM1885C2A121GA01J |