Part Details for CC0603FRNPO9BN150 by YAGEO Corporation
Overview of CC0603FRNPO9BN150 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2602
|
Newark | Cap, 15Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN150 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0140 | Buy Now |
DISTI #
26AK1782
|
Newark | Cap, 15Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN150 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63738 |
|
$0.0450 / $0.0740 | Buy Now |
DISTI #
76AK4431
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603FRNPO9BN150 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
65R7889
|
Newark | Mlcc- Capacitance 150 |Yageo CC0603FRNPO9BN150 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3887-1-ND
|
DigiKey | CAP CER 15PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19655 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
CC0603FRNPO9BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN150) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
603-CC603FRNPO9BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0603 1% RoHS: Compliant | 16433 |
|
$0.0180 / $0.1600 | Buy Now |
|
Future Electronics | 0603 15 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0144 / $0.0164 | Buy Now |
|
Bristol Electronics | 10663 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0348 / $0.1160 | Buy Now |
Part Details for CC0603FRNPO9BN150
CC0603FRNPO9BN150 CAD Models
CC0603FRNPO9BN150 Part Data Attributes:
|
CC0603FRNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO9BN150
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO9BN150
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500150FAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603FRNPO9BN150 vs 0603Y0500150FAB |
0603Y0500150FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603FRNPO9BN150 vs 0603Y0500150FAR |
0603J0500150FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603FRNPO9BN150 vs 0603J0500150FAR |
0603J0500150FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603FRNPO9BN150 vs 0603J0500150FAT |
0603Y0500150FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603FRNPO9BN150 vs 0603Y0500150FAT |
0603Y0500150FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603FRNPO9BN150 vs 0603Y0500150FAR |
RF0603N150F500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603FRNPO9BN150 vs RF0603N150F500CG |
0603J0500150FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603FRNPO9BN150 vs 0603J0500150FAT |
0603J0500150FAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603FRNPO9BN150 vs 0603J0500150FAB |
0603J0500150FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603FRNPO9BN150 vs 0603J0500150FAR |