Part Details for CC0603FRNPO8BN102 by YAGEO Corporation
Overview of CC0603FRNPO8BN102 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO8BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1776
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO8BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2470 |
|
$0.0730 / $0.1210 | Buy Now |
DISTI #
50AJ2596
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO8BN102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
311-3884-1-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
426 In Stock |
|
$0.0319 / $0.2300 | Buy Now |
DISTI #
CC0603FRNPO8BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO8BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 | Buy Now |
DISTI #
603-CC603FRNPO8BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 1% RoHS: Compliant | 1379 |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
E02:0323_00784716
|
Arrow Electronics | Cap Ceramic 0.001uF 25V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2405 | Europe - 4000 |
|
$0.0283 / $0.0416 | Buy Now |
|
Future Electronics | 0603 1 nF 25 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0261 / $0.0282 | Buy Now |
DISTI #
78410336
|
Verical | Cap Ceramic 0.001uF 25V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 999 Package Multiple: 1 | Americas - 4000 |
|
$0.0314 / $0.0701 | Buy Now |
DISTI #
79322159
|
Verical | Cap Ceramic 0.001uF 25V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 4000 |
|
$0.0282 / $0.0415 | Buy Now |
DISTI #
CC0603FRNPO8BN102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0274 / $0.0318 | Buy Now |
Part Details for CC0603FRNPO8BN102
CC0603FRNPO8BN102 CAD Models
CC0603FRNPO8BN102 Part Data Attributes
|
CC0603FRNPO8BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO8BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO8BN102
This table gives cross-reference parts and alternative options found for CC0603FRNPO8BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO8BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N102F250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603FRNPO8BN102 vs 0603N102F250CT |
0603F0250102FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | CC0603FRNPO8BN102 vs 0603F0250102FCC |
0603J0250102FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Syfer Technology | CC0603FRNPO8BN102 vs 0603J0250102FCR |
0603A0250102FCBS02A5 | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | CC0603FRNPO8BN102 vs 0603A0250102FCBS02A5 |
0603N102F250CR | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603FRNPO8BN102 vs 0603N102F250CR |
0603H0250102FCTS02A | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | CC0603FRNPO8BN102 vs 0603H0250102FCTS02A |
0603Y0250102FCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603FRNPO8BN102 vs 0603Y0250102FCB |
C0603C102F3GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CC0603FRNPO8BN102 vs C0603C102F3GAC7040 |
C0603C102F3GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CC0603FRNPO8BN102 vs C0603C102F3GAL9028 |
0603F0250102FCQS02A | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | CC0603FRNPO8BN102 vs 0603F0250102FCQS02A |