Part Details for CC0603FRNPO0BN331 by YAGEO Corporation
Overview of CC0603FRNPO0BN331 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO0BN331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603FRNPO0BN331CT-ND
|
DigiKey | CAP CER 330PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0335 / $0.2200 | Buy Now |
DISTI #
CC0603FRNPO0BN331
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 330pF 1% C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603FRNPO0BN331) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0279 | Buy Now |
DISTI #
603-CC0603NPO0BN331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF C0G 0603 1% RoHS: Compliant | 0 |
|
$0.0300 / $0.2200 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 100v NPO 331 1% 7" paper RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0371 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 330pF 100VDC ±1% C0G (NP0) | 0 |
|
$0.0387 / $0.0472 | RFQ |
Part Details for CC0603FRNPO0BN331
CC0603FRNPO0BN331 CAD Models
CC0603FRNPO0BN331 Part Data Attributes
|
CC0603FRNPO0BN331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO0BN331
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO0BN331
This table gives cross-reference parts and alternative options found for CC0603FRNPO0BN331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO0BN331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N331F101NT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Hitano Enterprise Corp | CC0603FRNPO0BN331 vs 0603N331F101NT |
0603G331F101GT-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CC0603FRNPO0BN331 vs 0603G331F101GT-B |
0603G331F101GT-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CC0603FRNPO0BN331 vs 0603G331F101GT-A |
0603G331F101SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CC0603FRNPO0BN331 vs 0603G331F101SNT-A |
0603N331F101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Walsin Technology Corporation | CC0603FRNPO0BN331 vs 0603N331F101LG |
C1608NPO331FHBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Darfon Corporation | CC0603FRNPO0BN331 vs C1608NPO331FHBS |
CC0603FCNPO0BN331 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | YAGEO Corporation | CC0603FRNPO0BN331 vs CC0603FCNPO0BN331 |
0603G331F101SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CC0603FRNPO0BN331 vs 0603G331F101SNT-C |
0603G331F101SNT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CC0603FRNPO0BN331 vs 0603G331F101SNT |
0603G331F101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CC0603FRNPO0BN331 vs 0603G331F101GT |