Part Details for CC0603CPNPO9BNR56 by YAGEO Corporation
Overview of CC0603CPNPO9BNR56 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CPNPO9BNR56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603CPNPO9BNR56TR-ND
|
DigiKey | CAP CER 0.56PF 50V C0G/NPO 0603 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now |
DISTI #
CC0603CPNPO9BNR56
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.56pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603CPNPO9BNR56) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC0603CPNP9BNR56
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.56pF C0G 0603 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 0.56pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for CC0603CPNPO9BNR56
CC0603CPNPO9BNR56 CAD Models
CC0603CPNPO9BNR56 Part Data Attributes
|
CC0603CPNPO9BNR56
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CPNPO9BNR56
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 44.6429% +Tol, 44.6429% -Tol, NP0, -/+30ppm/Cel TC, 0.00000056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 5.6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 44.6429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 44.6429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CC0603CPNPO9BNR56
This table gives cross-reference parts and alternative options found for CC0603CPNPO9BNR56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CPNPO9BNR56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0603CR56CNT | Ceramic Capacitor, Ceramic, 50V, 44.6429% +Tol, 44.6429% -Tol, NP0, -/+30ppm/Cel TC, 0.00000056uF, 0603, | Walsin Technology Corporation | CC0603CPNPO9BNR56 vs U0603CR56CNT |
0603NPOR56C50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 44.6429% +Tol, 44.6429% -Tol, NP0, -/+30ppm/Cel TC, 0.00000056uF, 0603, | Synton-Tech Corp | CC0603CPNPO9BNR56 vs 0603NPOR56C50V |
222286715567 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 44.6429% +Tol, 44.6429% -Tol, NP0, -/+30ppm/Cel TC, 0.00000056uF, 0603, | YAGEO Corporation | CC0603CPNPO9BNR56 vs 222286715567 |
222286775567 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 44.6429% +Tol, 44.6429% -Tol, NP0, -/+30ppm/Cel TC, 0.00000056uF, 0603, | YAGEO Corporation | CC0603CPNPO9BNR56 vs 222286775567 |