Part Details for CC0603CPNPO9BN2R7 by YAGEO Corporation
Overview of CC0603CPNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CPNPO9BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603CPNPO9BN2R7CT-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29494 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CC0603CPNPO9BN2R7
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CC0603CPNPO9BN2R7) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC0603CPNP9BN2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0603 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0044 | Buy Now |
DISTI #
CC0603CPNPO9BN2R7
|
Avnet Abacus | (Alt: CC0603CPNPO9BN2R7) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.7pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for CC0603CPNPO9BN2R7
CC0603CPNPO9BN2R7 CAD Models
CC0603CPNPO9BN2R7 Part Data Attributes
|
CC0603CPNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CPNPO9BN2R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CPNPO9BN2R7
This table gives cross-reference parts and alternative options found for CC0603CPNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CPNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0502P70CCRS02A | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | CC0603CPNPO9BN2R7 vs 0603H0502P70CCRS02A |
C0603X279C5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | CC0603CPNPO9BN2R7 vs C0603X279C5GALAUTO |
C0603C0G500-2R7CGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0603CPNPO9BN2R7 vs C0603C0G500-2R7CGP |
CL10C2R7CB8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | CC0603CPNPO9BN2R7 vs CL10C2R7CB8GNNP |
0603J0502P70CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | CC0603CPNPO9BN2R7 vs 0603J0502P70CAR |
GMC10CG2R7C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CC0603CPNPO9BN2R7 vs GMC10CG2R7C50NTD-LF |
0603J0502P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603CPNPO9BN2R7 vs 0603J0502P70CQT |
0603N2R7C500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | PILKOR Electronics Co Ltd | CC0603CPNPO9BN2R7 vs 0603N2R7C500PT |
0603Y0502P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603CPNPO9BN2R7 vs 0603Y0502P70CQB |
0603F0502P70CCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | CC0603CPNPO9BN2R7 vs 0603F0502P70CCBS02A5 |