Part Details for CC0603BPNPO9BN3R9 by YAGEO Corporation
Overview of CC0603BPNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603BPNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603BPNPO9BN3R9TR-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NPO 0603 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0140 | Buy Now |
DISTI #
CC0603BPNPO9BN3R9
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BPNPO9BN3R9) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 | Buy Now |
DISTI #
603-CC603BPNPO9BN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0603 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0067 | Buy Now |
DISTI #
CC0603BPNPO9BN3R9
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BPNPO9BN3R9) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 3.9pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for CC0603BPNPO9BN3R9
CC0603BPNPO9BN3R9 CAD Models
CC0603BPNPO9BN3R9 Part Data Attributes
|
CC0603BPNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603BPNPO9BN3R9
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603BPNPO9BN3R9
This table gives cross-reference parts and alternative options found for CC0603BPNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603BPNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C3R9BB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | CC0603BPNPO9BN3R9 vs CL10C3R9BB8GNNB |
C0603C399B5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603BPNPO9BN3R9 vs C0603C399B5GAL7411 |
0603Y0503P90BCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | CC0603BPNPO9BN3R9 vs 0603Y0503P90BCB |
C0603COG500-3R9BSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | VENKEL LTD | CC0603BPNPO9BN3R9 vs C0603COG500-3R9BSND |
0603F0503P90BCTS02A | Ceramic Capacitor, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | CC0603BPNPO9BN3R9 vs 0603F0503P90BCTS02A |
C0603X399B5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603BPNPO9BN3R9 vs C0603X399B5GAL7081 |
CL10C3R9BB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CC0603BPNPO9BN3R9 vs CL10C3R9BB8NNNC |
CL10C3R9BB8NNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | CC0603BPNPO9BN3R9 vs CL10C3R9BB8NNP |
C0603T399B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | CC0603BPNPO9BN3R9 vs C0603T399B5GALTU |
CL10C3R9BB8NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | CC0603BPNPO9BN3R9 vs CL10C3R9BB8NNNP |