Part Details for CC05CG221JTR2 by Kyocera AVX Components
Overview of CC05CG221JTR2 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC05CG221JTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4749
|
Newark | Molded Radial Std/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CC05CG221JTR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.7100 | Buy Now |
DISTI #
478-CC05CG221JTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1045 | Buy Now |
DISTI #
CC05CG221JTR2
|
Avnet Americas | MOLDED RADIAL & AXIAL (CK) MOLDED RADIAL STD TAPE/REEL - Tape and Reel (Alt: CC05CG221JTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.7818 | Buy Now |
DISTI #
581-CC05CG221JTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 220 pF C0G(NP0) 5 % 0.2 in RoHS: Not Compliant | 0 |
|
$3.0400 | Order Now |