Part Details for CC05-5N6S-RC by Allied Components International
Overview of CC05-5N6S-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC05-5N6S-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-CC05-5N6S-RCTR-ND
|
DigiKey | 5.6nH +/-0.3nH Ceramic Core Chip Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for CC05-5N6S-RC
CC05-5N6S-RC CAD Models
CC05-5N6S-RC Part Data Attributes
|
CC05-5N6S-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
CC05-5N6S-RC
Allied Components International
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |