Part Details for CC0402ZRY5V7BB474 by YAGEO Corporation
Results Overview of CC0402ZRY5V7BB474 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402ZRY5V7BB474 Information
CC0402ZRY5V7BB474 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402ZRY5V7BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9118
|
Newark | Capacitor, 0.47Uf, Y5V, 0402 Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3680 |
|
$0.0240 / $0.0460 | Buy Now |
DISTI #
65R7776
|
Newark | Capacitor, 0.47Uf, Y5V, 16V, 0402, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:04... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0130 | Buy Now |
DISTI #
311-1735-1-ND
|
DigiKey | CAP CER 0.47UF 16V Y5V 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81955 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
CC0402ZRY5V7BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
603-CC402ZRY5V7BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF Y5V 0402 -20/+80% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | 0402 0.47 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
CC0402ZRY5V7BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF Y5V 0402 -20/+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0063 / $0.0064 | Buy Now |
DISTI #
CC0402ZRY5V7BB474
|
Avnet Abacus | (Alt: CC0402ZRY5V7BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 27588 |
|
RFQ |
Part Details for CC0402ZRY5V7BB474
CC0402ZRY5V7BB474 CAD Models
CC0402ZRY5V7BB474 Part Data Attributes
|
CC0402ZRY5V7BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402ZRY5V7BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402ZRY5V7BB474
This table gives cross-reference parts and alternative options found for CC0402ZRY5V7BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402ZRY5V7BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS1005Y5V474Z160NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | CC0402ZRY5V7BB474 vs CS1005Y5V474Z160NR |
C1005Y5V474ZETS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, GREEN | CC0402ZRY5V7BB474 vs C1005Y5V474ZETS |
CC0402ZCY5V7BB474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402ZRY5V7BB474 vs CC0402ZCY5V7BB474 |
GRM155F51C474ZA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402ZRY5V7BB474 vs GRM155F51C474ZA01J |
CS1005Y5V474Z160NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0402, | CC0402ZRY5V7BB474 vs CS1005Y5V474Z160NB |
223878759858 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402ZRY5V7BB474 vs 223878759858 |
GRM155F51C474ZA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402ZRY5V7BB474 vs GRM155F51C474ZA01W |