Part Details for CC0402MRX7R7BB102 by YAGEO Corporation
Overview of CC0402MRX7R7BB102 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MRX7R7BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402MRX7R7BB102CT-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0402MRX7R7BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.001 uF, 16 V, ? 20%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX7R7BB102) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC0402MR7BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF X7R 0402 20% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0402MRX7R7BB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF X7R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0016 / $0.0016 | Buy Now |
DISTI #
SMC-CC0402MRX7R7BB102
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5021 |
|
RFQ | |
DISTI #
CC0402MRX7R7BB102
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.001 uF, 16 V, � 20%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX7R7BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 1nF 16VDC ±20% X7R | 0 |
|
$0.0024 / $0.0031 | RFQ |
Part Details for CC0402MRX7R7BB102
CC0402MRX7R7BB102 CAD Models
CC0402MRX7R7BB102 Part Data Attributes
|
CC0402MRX7R7BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX7R7BB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±20%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX7R7BB102
This table gives cross-reference parts and alternative options found for CC0402MRX7R7BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX7R7BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0402MPX7R7BB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, | CC0402MRX7R7BB102 vs AC0402MPX7R7BB102 |
04022R102M7B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | CC0402MRX7R7BB102 vs 04022R102M7B30D |
C0402S102M4RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | CC0402MRX7R7BB102 vs C0402S102M4RAC7411 |
C0402C102M4RECTU | KEMET Corporation | $0.0295 | Ceramic Capacitor, Ceramic, | CC0402MRX7R7BB102 vs C0402C102M4RECTU |
GMC04X7R102M16NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | CC0402MRX7R7BB102 vs GMC04X7R102M16NTDLF |
0402B102M160CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402MRX7R7BB102 vs 0402B102M160CT |
0402B102M160ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402MRX7R7BB102 vs 0402B102M160ST |
CL05B102MOND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | CC0402MRX7R7BB102 vs CL05B102MOND |
C0402C102M4RACTU | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±20%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0402MRX7R7BB102 vs C0402C102M4RACTU |
C0402C102M4RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | CC0402MRX7R7BB102 vs C0402C102M4RAL9028 |