Part Details for CC0402MRX5R5BB224 by YAGEO Corporation
Overview of CC0402MRX5R5BB224 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MRX5R5BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9107
|
Newark | Capacitor, 0.22Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
311-3819-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8687 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CC0402MRX5R5BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R5BB224) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-CC402MRX5R5BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0402 20% RoHS: Compliant | 22971 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126734
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 298 |
|
$0.0040 / $0.0481 | Buy Now |
|
Future Electronics | 0402 220 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 30000Reel |
|
$0.0036 / $0.0041 | Buy Now |
|
Future Electronics | 0402 220 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Cut Tape/Mini-Reel | 10000Cut Tape/Mini-Reel |
|
$0.0831 / $0.1000 | Buy Now |
DISTI #
CC0402MRX5R5BB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
DISTI #
CC0402MRX5R5BB224
|
Avnet Abacus | - Tape and Reel (Alt: CC0402MRX5R5BB224) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 8000 |
|
$0.1333 / $0.1429 | Buy Now |
Part Details for CC0402MRX5R5BB224
CC0402MRX5R5BB224 CAD Models
CC0402MRX5R5BB224 Part Data Attributes
|
CC0402MRX5R5BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R5BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX5R5BB224
This table gives cross-reference parts and alternative options found for CC0402MRX5R5BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R5BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022B224M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | CC0402MRX5R5BB224 vs 04022B224M5B30D |
C0402C224M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402MRX5R5BB224 vs C0402C224M9PACTU |
SCM05D224MJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Surge Components Inc | CC0402MRX5R5BB224 vs SCM05D224MJNH |
CM05X5R224M06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0402MRX5R5BB224 vs CM05X5R224M06KN |
C0402C224M9PAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | KEMET Corporation | CC0402MRX5R5BB224 vs C0402C224M9PAL7411 |
C1005X5R224MCAS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Darfon Corporation | CC0402MRX5R5BB224 vs C1005X5R224MCAS |
CM05X5R224M06AH | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402MRX5R5BB224 vs CM05X5R224M06AH |
C0402C224M9PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 0.22uF, 0402 | KEMET Corporation | CC0402MRX5R5BB224 vs C0402C224M9PAC7411 |
GRM155R60J224ME01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402MRX5R5BB224 vs GRM155R60J224ME01C |
0402X5R224M6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Synton-Tech Corp | CC0402MRX5R5BB224 vs 0402X5R224M6.3V |