-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6375
|
Newark | Cap, 0.047Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB473 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194238 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
69AH7181
|
Newark | Cap, 0.047Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB473 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
311-1717-1-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341260 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R8BB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB473) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
603-CC402KRX7R8BB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X7R 0402 10% RoHS: Compliant | 21385 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02822063
|
Arrow Electronics | Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2415 | Europe - 4050000 |
|
$0.0031 / $0.0047 | Buy Now |
DISTI #
V36:1790_07125901
|
Arrow Electronics | Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2217 | Americas - 260000 |
|
$0.0025 | Buy Now |
DISTI #
V72:2272_07125901
|
Arrow Electronics | Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2030 Container: Cut Strips | Americas - 4669 |
|
$0.0025 / $0.0160 | Buy Now |
|
Future Electronics | 0402 47 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 1170000Reel |
|
$0.0038 / $0.0047 | Buy Now |
DISTI #
82087873
|
Verical | Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 | Americas - 4050000 |
|
$0.0032 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KRX7R8BB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB473
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T473K3RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402KRX7R8BB473 vs C0402T473K3RAL7411 |
C0402T473K3RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R8BB473 vs C0402T473K3RBCTM |
04022R473K8B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | CC0402KRX7R8BB473 vs 04022R473K8B30D |
SCM05B473KANH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | CC0402KRX7R8BB473 vs SCM05B473KANH |
C0402C473K3RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R8BB473 vs C0402C473K3RAC7867 |
C0402T473K3RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | CC0402KRX7R8BB473 vs C0402T473K3RBL |
0402B473K250N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | CC0402KRX7R8BB473 vs 0402B473K250N |
C0402T473K3RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | CC0402KRX7R8BB473 vs C0402T473K3RCLTU |
CS0402KRX7R8BB473 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402KRX7R8BB473 vs CS0402KRX7R8BB473 |
0402B473K250NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | CC0402KRX7R8BB473 vs 0402B473K250NB |