Part Details for CC0402KRX7R8BB152 by YAGEO Corporation
Overview of CC0402KRX7R8BB152 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R8BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0071
|
Newark | Capacitor, 1500Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB152 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
81AK3302
|
Newark | Capacitor, 1500Pf, X7R, 0402, Capacitance:1500Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0402KRX7R8BB152 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0402KRX7R8BB152CT-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6400 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R8BB152
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 25V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R8BB152) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-CC0402KRX78BB152
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0402 10% RoHS: Compliant | 156849 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 25V X7R 152 10% 7" PAPER RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
DISTI #
CC0402KRX7R8BB152
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 25V 0402 Paper T/R (Alt: CC0402KRX7R8BB152) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 1.5nF 25VDC ±10% X7R | 0 |
|
$0.0027 / $0.0035 | RFQ |
Part Details for CC0402KRX7R8BB152
CC0402KRX7R8BB152 CAD Models
CC0402KRX7R8BB152 Part Data Attributes
|
CC0402KRX7R8BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB152
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R8BB152
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000066 | CAP,CERAMIC,1.5NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | CC0402KRX7R8BB152 vs MCCA000066 |
0402B152K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB152 vs 0402B152K250CT |
0402B152K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB152 vs 0402B152K250ST |
0402B152K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB152 vs 0402B152K250NB |
0402B152K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB152 vs 0402B152K250CB |
223891715625 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0402KRX7R8BB152 vs 223891715625 |
CC0402KCX7R8BB152 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0402KRX7R8BB152 vs CC0402KCX7R8BB152 |
0402B152K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB152 vs 0402B152K250N |