There are no models available for this part yet.
Overview of CC0402KRX7R6BB101 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0402KRX7R6BB101 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0402KRX7R6BB101CT-ND
|
DigiKey | CAP CER 100PF 10V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18130 In Stock |
|
$0.0014 / $0.1000 | Buy Now | |
DISTI #
CC0402KRX7R6BB101
|
Avnet Americas | Capacitor Ceramic 100pF 10V X7R 10% 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R6BB101) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now | |
DISTI #
603-C0402KRX7R6BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
Order Now | ||
Future Electronics | 100 pF 10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 390000Reel |
|
$0.0013 / $0.0016 | Buy Now | ||
DISTI #
CC0402KRX7R6BB101
|
Avnet Abacus | (Alt: CC0402KRX7R6BB101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 310000 |
|
$0.0017 / $0.0019 | Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 100pF 10VDC ±10% X7R | 0 |
|
$0.0022 / $0.0029 | RFQ |
CAD Models for CC0402KRX7R6BB101 by YAGEO Corporation
Part Data Attributes for CC0402KRX7R6BB101 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402KRX7R6BB101
This table gives cross-reference parts and alternative options found for CC0402KRX7R6BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R6BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R101KDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Darfon Corporation | CC0402KRX7R6BB101 vs C1005X7R101KDBS |
TYC0402B101KDT | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CC0402KRX7R6BB101 vs TYC0402B101KDT |
04022R101K6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | YAGEO Corporation | CC0402KRX7R6BB101 vs 04022R101K6B20D |
CC0402KPX7R6BB101 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | YAGEO Corporation | CC0402KRX7R6BB101 vs CC0402KPX7R6BB101 |
CALC0402B100A101K-T50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CC0402KRX7R6BB101 vs CALC0402B100A101K-T50 |
C0402T101K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R6BB101 vs C0402T101K8RALTM |
C0402T101K8RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402KRX7R6BB101 vs C0402T101K8RCCTM |
CALC0402B100A101K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CC0402KRX7R6BB101 vs CALC0402B100A101K-T10 |
0402B101K100PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | PILKOR Electronics Co Ltd | CC0402KRX7R6BB101 vs 0402B101K100PT |
0402X7R101K10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Synton-Tech Corp | CC0402KRX7R6BB101 vs 0402X7R101K10V |