Part Details for CC0402KRX5R8BB224 by YAGEO Corporation
Overview of CC0402KRX5R8BB224 by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX5R8BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6357
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R8BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315184 |
|
$0.0150 / $0.0230 | Buy Now |
DISTI #
69AH7162
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R8BB224 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
311-3341-1-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1228559 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CC0402KRX5R8BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R8BB224) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
603-CC402KRX5R8BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X5R 0402 10% RoHS: Compliant | 52287 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_07506469
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2410 | Europe - 20000 |
|
$0.0051 / $0.0073 | Buy Now |
DISTI #
V72:2272_14675641
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2040 Container: Cut Strips | Americas - 400 |
|
$0.0064 / $0.0843 | Buy Now |
|
Future Electronics | 0402 220 nF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 250000Reel |
|
$0.0050 / $0.0058 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] RoHS: Compliant |
300000 Partner Stock |
|
$0.0075 / $0.0124 | Buy Now |
DISTI #
80942526
|
Verical | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 20000 |
|
$0.0052 / $0.0074 | Buy Now |
Part Details for CC0402KRX5R8BB224
CC0402KRX5R8BB224 CAD Models
CC0402KRX5R8BB224 Part Data Attributes
|
CC0402KRX5R8BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R8BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R8BB224
This table gives cross-reference parts and alternative options found for CC0402KRX5R8BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R8BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXT155R61E224KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R8BB224 vs GXT155R61E224KE01D |
CL05A224KA5SNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | CC0402KRX5R8BB224 vs CL05A224KA5SNNP |
0402X224K250CT | Walsin Technology Corporation | $0.0226 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R8BB224 vs 0402X224K250CT |
CC0402KPX5R8BB224 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402KRX5R8BB224 vs CC0402KPX5R8BB224 |
225491743654 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | CC0402KRX5R8BB224 vs 225491743654 |
MCAST105SB5224KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R8BB224 vs MCAST105SB5224KFNA1J |
04022B224K8B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | CC0402KRX5R8BB224 vs 04022B224K8B30D |
GRT155R61E224KE01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP | CC0402KRX5R8BB224 vs GRT155R61E224KE01J |
GXT155R61E224KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R8BB224 vs GXT155R61E224KE01J |
CL05A224KA5SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | CC0402KRX5R8BB224 vs CL05A224KA5SNND |