Part Details for CC0402KRX5R7BB154 by YAGEO Corporation
Overview of CC0402KRX5R7BB154 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX5R7BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7787
|
Newark | Capacitor, 0.15Uf, X5R, 0402, Capacitance:0.15Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0402KRX5R7BB154 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-CC0402KRX5R7BB154CT-ND
|
DigiKey | CAP CER 0.15UF 16V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51338 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CC0402KRX5R7BB154
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R7BB154) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
DISTI #
603-CC0402KR7BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.15uF X5R 0402 10% RoHS: Compliant | 24046 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 0.15UF 16V X5R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0049 / $0.0059 | Buy Now |
DISTI #
CC0402KRX5R7BB154
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.15uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0063 | Buy Now |
DISTI #
CC0402KRX5R7BB154
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 10 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KRX5R7BB154) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 150nF 16VDC ±10% X5R | 0 |
|
$0.0089 / $0.0116 | RFQ |
Part Details for CC0402KRX5R7BB154
CC0402KRX5R7BB154 CAD Models
CC0402KRX5R7BB154 Part Data Attributes:
|
CC0402KRX5R7BB154
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R7BB154
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R7BB154
This table gives cross-reference parts and alternative options found for CC0402KRX5R7BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R7BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R1C154K | Ceramic Capacitor, Ceramic, | TDK Corporation | CC0402KRX5R7BB154 vs C1005X5R1C154K |
SH15X154K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402KRX5R7BB154 vs SH15X154K160CT |