Part Details for CC0402KRNPO8BN101 by YAGEO Corporation
Overview of CC0402KRNPO8BN101 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRNPO8BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KRNPO8BN101CT-ND
|
DigiKey | CAP CER 100PF 25V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402KRNPO8BN101
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 100pF 10% C0G 25V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRNPO8BN101) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0402KRNP8BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 100pF C0G 0402 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
CC0402KRNPO8BN101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 100pF C0G 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0026 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 100pF 25VDC ±10% C0G (NP0) | 0 |
|
$0.0017 / $0.0022 | RFQ |
Part Details for CC0402KRNPO8BN101
CC0402KRNPO8BN101 CAD Models
CC0402KRNPO8BN101 Part Data Attributes
|
CC0402KRNPO8BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRNPO8BN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRNPO8BN101
This table gives cross-reference parts and alternative options found for CC0402KRNPO8BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRNPO8BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C101KA5ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samsung Electro-Mechanics | CC0402KRNPO8BN101 vs CL05C101KA5ACNL |
CL05C101KA5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samsung Electro-Mechanics | CC0402KRNPO8BN101 vs CL05C101KA5ALNP |
C0402T101K3GBC7867 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | CC0402KRNPO8BN101 vs C0402T101K3GBC7867 |
C0402T101K3GAL9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | CC0402KRNPO8BN101 vs C0402T101K3GAL9028 |
C0402C101K3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRNPO8BN101 vs C0402C101K3GAL |
C0402T101K3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | CC0402KRNPO8BN101 vs C0402T101K3GBCTM |
0402N101K250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | Walsin Technology Corporation | CC0402KRNPO8BN101 vs 0402N101K250LT |
CC0402KCNPO8BN101 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, | YAGEO Corporation | CC0402KRNPO8BN101 vs CC0402KCNPO8BN101 |
CL05C101KA5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samsung Electro-Mechanics | CC0402KRNPO8BN101 vs CL05C101KA5GNNL |
C0402T101K3GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | CC0402KRNPO8BN101 vs C0402T101K3GCCTU |