-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0032
|
Newark | Capacitor, 0.1Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402KPX5R8BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49230 |
|
$0.0150 / $0.0230 | Buy Now |
DISTI #
13-CC0402KPX5R8BB104CT-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93227 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
CC0402KPX5R8BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R8BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC0402KPX58BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X5R 0402 10% RoHS: Compliant | 47135 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 25v x5r 104 10% tol 50k reel RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0047 / $0.0053 | Buy Now |
DISTI #
CC0402KPX5R8BB104
|
Avnet Abacus | (Alt: CC0402KPX5R8BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 100nF 25VDC ±10% X5R | 0 |
|
$0.0036 / $0.0047 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KPX5R8BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R8BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KPX5R8BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX5R8BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C104K3PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | CC0402KPX5R8BB104 vs C0402C104K3PAC7411 |
SH15X104K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CC0402KPX5R8BB104 vs SH15X104K250CT |
C1005X5R104KFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | CC0402KPX5R8BB104 vs C1005X5R104KFT |
CM05X5R104K25KQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402KPX5R8BB104 vs CM05X5R104K25KQ |
CM05X5R104K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | KYOCERA Corporation | CC0402KPX5R8BB104 vs CM05X5R104K25KB |
C0402X5R104K250NYN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | CC0402KPX5R8BB104 vs C0402X5R104K250NYN |
MBAST105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R8BB104 vs MBAST105SB5104KFNA01 |
MC0402X104K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SPC Multicomp | CC0402KPX5R8BB104 vs MC0402X104K250CT |
C0402X5R104K250NJB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | CC0402KPX5R8BB104 vs C0402X5R104K250NJB |
C0402X5R104K250NJN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | CC0402KPX5R8BB104 vs C0402X5R104K250NJN |