Part Details for CC0402KPX5R6BB105 by YAGEO Corporation
Overview of CC0402KPX5R6BB105 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KPX5R6BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0029
|
Newark | Capacitor, 1Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402KPX5R6BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50000 |
|
$0.0330 / $0.0730 | Buy Now |
DISTI #
80AK7766
|
Newark | Capacitor, 1Uf, X5R, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo CC0402KPX5R6BB105 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
13-CC0402KPX5R6BB105CT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126500 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
CC0402KPX5R6BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R6BB105) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-CC402KPX5R6BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% HI CV RoHS: Compliant | 46931 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0088 / $0.0098 | Buy Now |
DISTI #
CC0402KPX5R6BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0090 / $0.0113 | Buy Now |
DISTI #
CC0402KPX5R6BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 10%, X6S, 0402 [1005 Metric] (Alt: CC0402KPX5R6BB105) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 1100000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 1uF 10VDC ±10% X5R | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for CC0402KPX5R6BB105
CC0402KPX5R6BB105 CAD Models
CC0402KPX5R6BB105 Part Data Attributes:
|
CC0402KPX5R6BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R6BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KPX5R6BB105
This table gives cross-reference parts and alternative options found for CC0402KPX5R6BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX5R6BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB105 vs MBASL105SB5105KFNA18 |
MCASL105SB5105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB105 vs MCASL105SB5105KFNA1J |
MMASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB105 vs MMASL105SB5105KFNA01 |
MMASL105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB105 vs MMASL105SB5105KFNA18 |
MCASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R6BB105 vs MCASL105SB5105KFNA01 |