Part Details for CC0402KPX5R6BB104 by YAGEO Corporation
Overview of CC0402KPX5R6BB104 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KPX5R6BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9049
|
Newark | Capacitor, 0.1Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402KPX5R6BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48370 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
76T5377
|
Newark | Capacitor, 0.1Uf, X5R, 10V, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KPX5R6BB104 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
13-CC0402KPX5R6BB104CT-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
326521 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CC0402KPX5R6BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R6BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
603-CC402KPX5R6BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X5R 0402 10% RoHS: Compliant | 398990 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_04038340
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Date Code: 2409 | Europe - 2700000 |
|
$0.0030 / $0.0039 | Buy Now |
|
Future Electronics | CC Series 0402 100 nF 10 V ±10% X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0026 | Buy Now |
DISTI #
24260162
|
Verical | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | Americas - 2700000 |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
43707782
|
Verical | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Date Code: 1927 | Americas - 1786263 |
|
$0.0049 | Buy Now |
DISTI #
CC0402KPX5R6BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0028 | Buy Now |
Part Details for CC0402KPX5R6BB104
CC0402KPX5R6BB104 CAD Models
CC0402KPX5R6BB104 Part Data Attributes
|
CC0402KPX5R6BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R6BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KPX5R6BB104
This table gives cross-reference parts and alternative options found for CC0402KPX5R6BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX5R6BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C104K8PAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | CC0402KPX5R6BB104 vs C0402C104K8PAL9028 |
0402X104K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KPX5R6BB104 vs 0402X104K100SB |
C0402C104K8PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402KPX5R6BB104 vs C0402C104K8PACTU |
0402X104K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KPX5R6BB104 vs 0402X104K100CB |
CL05A104KP5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R6BB104 vs CL05A104KP5SNNP |
CL05A104KP5GNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R6BB104 vs CL05A104KP5GNND |
CL05A104KP5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R6BB104 vs CL05A104KP5NLNL |
04022B104K6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | YAGEO Corporation | CC0402KPX5R6BB104 vs 04022B104K6BP0D |
CL05A104KP5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | CC0402KPX5R6BB104 vs CL05A104KP5GNNO |
CS1005X5R104K100NRA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samwha Electronics | CC0402KPX5R6BB104 vs CS1005X5R104K100NRA |