-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6343
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10230 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
69AH7146
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R9BB103 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
311-3339-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30237 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
CC0402JRX7R9BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0402JRX7R9BB103) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 310000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-CC402JRX7R9BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5% RoHS: Compliant | 33481 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776011
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2442 | Europe - 1870000 |
|
$0.0026 / $0.0045 | Buy Now |
DISTI #
V72:2272_07126090
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2049 Container: Cut Strips | Americas - 222 |
|
$0.0040 / $0.0682 | Buy Now |
|
Future Electronics | 0402 10 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0027 / $0.0032 | Buy Now |
DISTI #
85918514
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2442 | Americas - 1870000 |
|
$0.0035 | Buy Now |
DISTI #
79001362
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 13514 Package Multiple: 1 | Americas - 29100 |
|
$0.0034 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402JRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRX7R9BB103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402JRX7R9BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R9BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C103J5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRX7R9BB103 vs C0402C103J5RACAUTO7411 |
C1005X7R103JGWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CC0402JRX7R9BB103 vs C1005X7R103JGWS |
C0402T103J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402JRX7R9BB103 vs C0402T103J5RALTM |
C0402C103J5RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | CC0402JRX7R9BB103 vs C0402C103J5RAC |
0402B103J500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402JRX7R9BB103 vs 0402B103J500ST |
0402B103J500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CC0402JRX7R9BB103 vs 0402B103J500CT |
C0402C103J5RECAUTO | KEMET Corporation | $0.0399 | Ceramic Capacitor, Ceramic, | CC0402JRX7R9BB103 vs C0402C103J5RECAUTO |
C0402T103J5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CC0402JRX7R9BB103 vs C0402T103J5RAC9028 |
C0402X7R103J500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | CC0402JRX7R9BB103 vs C0402X7R103J500NTB |
C0402C103J5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRX7R9BB103 vs C0402C103J5RACAUTO7210 |