Capacitors
CC0402JRX7R8BB332
YAGEO Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of CC0402JRX7R8BB332 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC0402JRX7R8BB332 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK0017
Newark Capacitor, 3300Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402JRX7R8BB332 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4990
  • 10 $0.0190
  • 25 $0.0170
  • 50 $0.0140
  • 100 $0.0110
$0.0110 / $0.0190 Buy Now
DISTI # 80AK7757
Newark Capacitor, 3300Pf, X7R, 0402, Capacitance:3300Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0402JRX7R8BB332 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0090
$0.0090 Buy Now
DISTI # 311-3760-1-ND
DigiKey CAP CER 3300PF 25V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 42601
In Stock
  • 1 $0.1000
  • 10 $0.0290
  • 50 $0.0166
  • 100 $0.0129
  • 500 $0.0097
  • 1,000 $0.0076
  • 2,500 $0.0069
  • 5,000 $0.0064
  • 10,000 $0.0063
  • 20,000 $0.0057
  • 30,000 $0.0054
  • 50,000 $0.0051
  • 70,000 $0.0049
  • 100,000 $0.0047
  • 250,000 $0.0043
  • 500,000 $0.0040
  • 1,000,000 $0.0038
$0.0038 / $0.1000 Buy Now
DISTI # CC0402JRX7R8BB332
Avnet Americas Multilayer Ceramic Capacitor, 3300 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R8BB332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0029
$0.0029 Buy Now
DISTI # 603-CC402JRX7R8BB332
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0402 5% RoHS: Compliant 7595
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0070
  • 10,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics 3300pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel 100000
Reel
  • 10,000 $0.0033
  • 40,000 $0.0032
  • 150,000 $0.0030
  • 250,000 $0.0029
  • 500,000 $0.0027
$0.0027 / $0.0033 Buy Now
DISTI # 31703085
Verical Cap Ceramic 0.0033uF 25V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2501 Package Multiple: 1 Date Code: 1903 Americas - 14025
  • 2,501 $0.0025
  • 6,000 $0.0019
$0.0019 / $0.0025 Buy Now
Bristol Electronics   10000
RFQ
DISTI # CC0402JRX7R8BB332
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0037
$0.0037 Buy Now
DISTI # CC0402JRX7R8BB332
Avnet Abacus Multilayer Ceramic Capacitor, 3300 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRX7R8BB332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S900102289450
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 14025
  • 250 $0.0037
  • 1,000 $0.0028
  • 6,000 $0.0022
$0.0022 / $0.0037 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 80000
  • 40,000 $0.0036
  • 80,000 $0.0033
$0.0033 / $0.0036 Buy Now
Ozdisan Elektronik MLCC (1005) 0402 3.3nF 25VDC ±5% X7R 0
  • 50 $0.0049
  • 10,000 $0.0038
$0.0038 / $0.0049 RFQ

CAD Models for CC0402JRX7R8BB332 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC0402JRX7R8BB332 by YAGEO Corporation

CC0402JRX7R8BB332
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CC0402JRX7R8BB332
    YAGEO Corporation
    Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for CC0402JRX7R8BB332

This table gives cross-reference parts and alternative options found for CC0402JRX7R8BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRX7R8BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C332J3RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP KEMET Corporation CC0402JRX7R8BB332 vs C0402C332J3RAL7867

Related Parts for CC0402JRX7R8BB332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0402JRX7R8BB332 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0402JRX7R8BB332 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0402JRX7R8BB332 would you like to use for your alert(s)?
  • Please alert me when CC0402JRX7R8BB332 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0402JRX7R8BB332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0402JRX7R8BB332 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0402JRX7R8BB332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0402JRX7R8BB332.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0402JRX7R8BB332 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: