Part Details for CC0402JRNPO9BN151 by YAGEO Corporation
Overview of CC0402JRNPO9BN151 by YAGEO Corporation
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO9BN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9580
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 150 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402JRNPO9BN151 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 154580 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-1025-1-ND
|
DigiKey | CAP CER 150PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137267 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
2266-CC0402JRNPO9BN151TR-ND
|
DigiKey | CAP CER 150PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0035 | Buy Now |
DISTI #
CC0402JRNPO9BN151
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 10 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN151) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC402JRNPO9BN151
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 150pF C0G 0402 5% RoHS: Compliant | 45241 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00030351
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2314 | Europe - 2290000 |
|
$0.0022 / $0.0034 | Buy Now |
DISTI #
V36:1790_07125927
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2201 | Americas - 310000 |
|
$0.0031 | Buy Now |
DISTI #
V72:2272_07125927
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2049 Container: Cut Strips | Americas - 3725 |
|
$0.0035 / $0.0735 | Buy Now |
|
Future Electronics | 0402 150 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 640000Reel |
|
$0.0032 / $0.0039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0032 / $0.1000 | Buy Now |
Part Details for CC0402JRNPO9BN151
CC0402JRNPO9BN151 CAD Models
CC0402JRNPO9BN151 Part Data Attributes
|
CC0402JRNPO9BN151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN151
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN151
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N151J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO9BN151 vs SH15N151J500CT |
CS1005C0G151J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, | Samwha Electronics | CC0402JRNPO9BN151 vs CS1005C0G151J500NR |
SH15N151J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402JRNPO9BN151 vs SH15N151J500CG |
MCH155A151JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402JRNPO9BN151 vs MCH155A151JC |
GRP1555C1H151JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402 | Murata Manufacturing Co Ltd | CC0402JRNPO9BN151 vs GRP1555C1H151JA01E |
MCH155A151JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402JRNPO9BN151 vs MCH155A151JL |
MCASU105SCG151JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JRNPO9BN151 vs MCASU105SCG151JFNA1J |
C0402C151J5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402JRNPO9BN151 vs C0402C151J5GAL9028 |
C1005NP0151JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | Darfon Corporation | CC0402JRNPO9BN151 vs C1005NP0151JGT |
MMASU105SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JRNPO9BN151 vs MMASU105SCG151JFNA01 |