Part Details for CC0402JRNPO9BN130 by YAGEO Corporation
Overview of CC0402JRNPO9BN130 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JRNPO9BN130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9025
|
Newark | Capacitor, 13Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN130 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9970 |
|
$0.0170 / $0.0620 | Buy Now |
DISTI #
65R7560
|
Newark | Capacitor, 13Pf, C0G/Np0, 50V, 0402, Capacitance:13Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN130 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
76AK4296
|
Newark | Capacitor, 13Pf, C0G/Np0, 50V, 0402, Capacitance:13Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN130 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
311-3754-1-ND
|
DigiKey | CAP CER 13PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15094 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO9BN130
|
Avnet Americas | Multilayer Ceramic Capacitor, 13 pF, 10 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JRNPO9BN130) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC402JRNPO9BN130
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 13 pF C0G 0402 5% RoHS: Compliant | 9809 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775984
|
Arrow Electronics | Cap Ceramic 13pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2349 | Europe - 270000 |
|
$0.0029 / $0.0036 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50v NPO 130 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50v NPO 130 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
77585262
|
Verical | Cap Ceramic 13pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 270000 |
|
$0.0029 / $0.0036 | Buy Now |
Part Details for CC0402JRNPO9BN130
CC0402JRNPO9BN130 CAD Models
CC0402JRNPO9BN130 Part Data Attributes
|
CC0402JRNPO9BN130
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN130
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 13pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402JRNPO9BN130
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G130J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36C0G130J050AQ |
GRM36COG130J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36COG130J050AL |
GRM36C0G130J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36C0G130J050AB |
GRM36C0G130J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36C0G130J050BB |
GRM36COG130J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36COG130J050AJ |
GRM15X5C1H130JDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM15X5C1H130JDB4J |
GRM36COG130J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36COG130J050AD |
GRM15X5C1H130JDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM15X5C1H130JDB4D |
GRM36COG130J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36COG130J050AB |
GRM36C0G130J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JRNPO9BN130 vs GRM36C0G130J050AJ |