Part Details for CC0402JRNPO7BN101 by YAGEO Corporation
Results Overview of CC0402JRNPO7BN101 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO7BN101 Information
CC0402JRNPO7BN101 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRNPO7BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9992
|
Newark | Capacitor, 100Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO7BN101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8100 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
311-3743-1-ND
|
DigiKey | CAP CER 100PF 16V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO7BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC04... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-CC402JRNPO7BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
E02:0323_00775890
|
Arrow Electronics | Cap Ceramic 100pF 16V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2349 | Europe - 180000 |
|
$0.0022 / $0.0031 | Buy Now |
DISTI #
V72:2272_07125828
|
Arrow Electronics | Cap Ceramic 100pF 16V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2119 Container: Cut Strips | Americas - 16421 |
|
$0.0019 / $0.0530 | Buy Now |
|
Future Electronics | 0402 100 pF 16 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
77589770
|
Verical | Cap Ceramic 100pF 16V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 180000 |
|
$0.0022 / $0.0031 | Buy Now |
DISTI #
58056896
|
Verical | Cap Ceramic 100pF 16V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Date Code: 2119 | Americas - 16421 |
|
$0.0019 / $0.0029 | Buy Now |
DISTI #
CC0402JRNPO7BN101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0036 / $0.0041 | Buy Now |
Part Details for CC0402JRNPO7BN101
CC0402JRNPO7BN101 CAD Models
CC0402JRNPO7BN101 Part Data Attributes
|
CC0402JRNPO7BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO7BN101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO7BN101
This table gives cross-reference parts and alternative options found for CC0402JRNPO7BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO7BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C101J4GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | CC0402JRNPO7BN101 vs C0402C101J4GAC9028 |
C0402T101J4GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | CC0402JRNPO7BN101 vs C0402T101J4GAL9028 |
CALC0402N160A101J-T50 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | CC0402JRNPO7BN101 vs CALC0402N160A101J-T50 |
C0402T101J4GCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | CC0402JRNPO7BN101 vs C0402T101J4GCC9028 |
C0402T101J4GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | CC0402JRNPO7BN101 vs C0402T101J4GBC7411 |
C0402T101J4GCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | CC0402JRNPO7BN101 vs C0402T101J4GCL9028 |
HH15N101J160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO7BN101 vs HH15N101J160CT |
C0402T101J4GCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | CC0402JRNPO7BN101 vs C0402T101J4GCC7411 |
C0402T101J4GBL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | CC0402JRNPO7BN101 vs C0402T101J4GBL9028 |
C0402C101J4GACAUTO | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | CC0402JRNPO7BN101 vs C0402C101J4GACAUTO |