Part Details for CC0402JRNPO0BN220 by YAGEO Corporation
Results Overview of CC0402JRNPO0BN220 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO0BN220 Information
CC0402JRNPO0BN220 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRNPO0BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9989
|
Newark | Capacitor, 22Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO0BN220 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6310 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
13-CC0402JRNPO0BN220CT-ND
|
DigiKey | CAP CER 22PF 100V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75492 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO0BN220
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC040... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
603-CC0402JNPO0BN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0402 5% RoHS: Compliant | 37278 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 22pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
CC0402JRNPO0BN220
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0040 / $0.0069 | Buy Now |
DISTI #
44.48.38
|
Gudeco Elektronik | MLCC 0402 (1,0 x 0,5 x 0,5 mm) 22pF 100V C0G (EIA) ±5% (J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
CC0402JRNPO0BN220
|
Avnet Abacus | (Alt: CC0402JRNPO0BN220) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402JRNPO0BN220
CC0402JRNPO0BN220 CAD Models
CC0402JRNPO0BN220 Part Data Attributes
|
CC0402JRNPO0BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO0BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO0BN220
This table gives cross-reference parts and alternative options found for CC0402JRNPO0BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO0BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C220JC51PNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | CC0402JRNPO0BN220 vs CL05C220JC51PNB |
GRT1555C2A220JA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP | CC0402JRNPO0BN220 vs GRT1555C2A220JA02J |
C0402HQN101-220JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO0BN220 vs C0402HQN101-220JNP |
GRM1555C2A220JA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO0BN220 vs GRM1555C2A220JA01W |
SH15N220J101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO0BN220 vs SH15N220J101CT |
CQ0402JRNPO0BN220 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO0BN220 vs CQ0402JRNPO0BN220 |
GRM1555C2A220JA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO0BN220 vs GRM1555C2A220JA01J |
CQ0402JPNPO0BN220 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | CC0402JRNPO0BN220 vs CQ0402JPNPO0BN220 |
GRT1555C2A220JA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP | CC0402JRNPO0BN220 vs GRT1555C2A220JA02W |
HH15N220J101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO0BN220 vs HH15N220J101CG |