Part Details for CC0402DRNPO9BN7R5 by YAGEO Corporation
Overview of CC0402DRNPO9BN7R5 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402DRNPO9BN7R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3725-1-ND
|
DigiKey | CAP CER 7.5PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103715 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CC0402DRNPO9BN7R5
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 7.5pF 0.5pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402DRNPO9BN7R5) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0402DR9BN7R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 7.5pF C0G 0402 Tol 0.5pF RoHS: Compliant | 99540 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 7.5pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0018 | Buy Now |
DISTI #
CC0402DRNPO9BN7R5
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 7.5pF C0G 0402 Tol 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 7.5pF 50VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0024 / $0.0031 | RFQ |
Part Details for CC0402DRNPO9BN7R5
CC0402DRNPO9BN7R5 CAD Models
CC0402DRNPO9BN7R5 Part Data Attributes
|
CC0402DRNPO9BN7R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402DRNPO9BN7R5
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402DRNPO9BN7R5
This table gives cross-reference parts and alternative options found for CC0402DRNPO9BN7R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402DRNPO9BN7R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C759D5GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | CC0402DRNPO9BN7R5 vs C0402C759D5GAC9028 |
C0402T759D5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | CC0402DRNPO9BN7R5 vs C0402T759D5GACTU |
CL05C7R5DB5GCND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | CC0402DRNPO9BN7R5 vs CL05C7R5DB5GCND |
500R07S7R5DG4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402DRNPO9BN7R5 vs 500R07S7R5DG4Y |
C0402C759D5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP | CC0402DRNPO9BN7R5 vs C0402C759D5GAC |
CL05C7R5DB5NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | CC0402DRNPO9BN7R5 vs CL05C7R5DB5NLNL |
C0402T759D5GCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | CC0402DRNPO9BN7R5 vs C0402T759D5GCC9028 |
CL05C7R5DB5NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402DRNPO9BN7R5 vs CL05C7R5DB5NNNC |
500R07S7R5DU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000075uF, 0402, | CC0402DRNPO9BN7R5 vs 500R07S7R5DU4T |
500R07S7R5DV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402DRNPO9BN7R5 vs 500R07S7R5DV4Y |