There are no models available for this part yet.
Overview of CC0402DPNPO9BN7R5 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0402DPNPO9BN7R5 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0402DPNPO9BN7R5CT-ND
|
DigiKey | CAP CER 7.5PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100000 In Stock |
|
$0.0036 / $0.1000 | Buy Now | |
DISTI #
CC0402DPNPO9BN7R5
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 7.5pF 0.5pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402DPNPO9BN7R5) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now | |
DISTI #
603-CC0402DPNP9BN7R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 7.5pF C0G 0402 Tol 0.5pF RoHS: Compliant | 0 |
|
$0.0040 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0018 | Buy Now | ||
DISTI #
CC0402DPNPO9BN7R5
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 7.5pF 0.5pF C0G 50V 0402 Paper T/R (Alt: CC0402DPNPO9BN7R5) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 7.5pF 50VDC ±0.5pF C0G (NP0) | 0 |
|
$0.0024 / $0.0031 | RFQ |
CAD Models for CC0402DPNPO9BN7R5 by YAGEO Corporation
Part Data Attributes for CC0402DPNPO9BN7R5 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.0000075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.67%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
6.67%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
IEC60384
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402DPNPO9BN7R5
This table gives cross-reference parts and alternative options found for CC0402DPNPO9BN7R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402DPNPO9BN7R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S7R5DV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402DPNPO9BN7R5 vs 500R07S7R5DV4S |
CL05C7R5DB5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | Samsung Electro-Mechanics | CC0402DPNPO9BN7R5 vs CL05C7R5DB5GNNC |
500R07S7R5DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402DPNPO9BN7R5 vs 500R07S7R5DT4Y |
GCQ1555C1H7R5DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402DPNPO9BN7R5 vs GCQ1555C1H7R5DB01J |
GRM1555C1H7R5DA01D | Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402DPNPO9BN7R5 vs GRM1555C1H7R5DA01D |
CL05C7R5DB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | Samsung Electro-Mechanics | CC0402DPNPO9BN7R5 vs CL05C7R5DB5GNNE |
0402CG7R5D500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402DPNPO9BN7R5 vs 0402CG7R5D500C |
C0402C759D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402DPNPO9BN7R5 vs C0402C759D5GAL |
GRM1555C1H7R5DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402DPNPO9BN7R5 vs GRM1555C1H7R5DA01J |
CL05C7R5DB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | Samsung Electro-Mechanics | CC0402DPNPO9BN7R5 vs CL05C7R5DB5NCNC |