Part Details for CC0402CRNPO9BN1R5 by YAGEO Corporation
Overview of CC0402CRNPO9BN1R5 by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CRNPO9BN1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C9581
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 1.5 Pf, - 0.25Pf, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402CRNPO9BN1R5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5457 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
311-1003-1-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19553 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CC0402CRNPO9BN1R5
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.5 pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN1R5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC402CRNPO9BN1R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.5pF C0G 0402 Tol 0.25pF RoHS: Compliant | 51359 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07125839
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2142 | Americas - 50000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07125839
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2119 Container: Cut Strips | Americas - 20253 |
|
$0.0021 / $0.0530 | Buy Now |
|
Future Electronics | 0402 1.5 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 150000Reel |
|
$0.0036 / $0.0044 | Buy Now |
DISTI #
60903585
|
Verical | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2142 | Americas - 50000 |
|
$0.0018 | Buy Now |
DISTI #
58056892
|
Verical | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Date Code: 2119 | Americas - 20253 |
|
$0.0021 / $0.0028 | Buy Now |
|
Bristol Electronics | 13915 |
|
RFQ |
Part Details for CC0402CRNPO9BN1R5
CC0402CRNPO9BN1R5 CAD Models
CC0402CRNPO9BN1R5 Part Data Attributes
|
CC0402CRNPO9BN1R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CRNPO9BN1R5
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402CRNPO9BN1R5
This table gives cross-reference parts and alternative options found for CC0402CRNPO9BN1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CRNPO9BN1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R5CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN1R5 vs 500R07S1R5CG4T |
500R07S1R5CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN1R5 vs 500R07S1R5CG4W |
500R07S1R5CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN1R5 vs 500R07S1R5CG4S |
GUQ04CG1R5C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402CRNPO9BN1R5 vs GUQ04CG1R5C50NTD |
GUQ04CG1R5C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402CRNPO9BN1R5 vs GUQ04CG1R5C50NT |
MC0402N1R5C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402CRNPO9BN1R5 vs MC0402N1R5C500CT |
500R07S1R5CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402CRNPO9BN1R5 vs 500R07S1R5CT4W |
500R07S1R5CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402CRNPO9BN1R5 vs 500R07S1R5CV4S |
MCH155A1R5CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402CRNPO9BN1R5 vs MCH155A1R5CC |
500R07S1R5CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402CRNPO9BN1R5 vs 500R07S1R5CV4Y |