Part Details for CC0402CPNPO9BN100 by YAGEO Corporation
Overview of CC0402CPNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CPNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402CPNPO9BN100CT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99500 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
CC0402CPNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CPNPO9BN100) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
603-CC0402CPNP9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0402 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0036 | Buy Now |
DISTI #
CC0402CPNPO9BN100
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0055 | RFQ |
DISTI #
CC0402CPNPO9BN100
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: CC0402CPNPO9BN100) RoHS: Compliant Min Qty: 10000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 10pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for CC0402CPNPO9BN100
CC0402CPNPO9BN100 CAD Models
CC0402CPNPO9BN100 Part Data Attributes
|
CC0402CPNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CPNPO9BN100
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402CPNPO9BN100
This table gives cross-reference parts and alternative options found for CC0402CPNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CPNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04CG100C50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402CPNPO9BN100 vs GMC04CG100C50NT-LF |
CL05C100CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Samsung Electro-Mechanics | CC0402CPNPO9BN100 vs CL05C100CBNE |
GRM1555C1H100RD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CPNPO9BN100 vs GRM1555C1H100RD01D |
C0402T100C5GAC9028 | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CC0402CPNPO9BN100 vs C0402T100C5GAC9028 |
CL05C100CB5GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Samsung Electro-Mechanics | CC0402CPNPO9BN100 vs CL05C100CB5GLND |
C0402T100C5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CC0402CPNPO9BN100 vs C0402T100C5GBCTU |
GRM1555C1H100RD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CPNPO9BN100 vs GRM1555C1H100RD01W |
C0402T100C5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CC0402CPNPO9BN100 vs C0402T100C5GBLTM |
GJ61555C1H100RB01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | CC0402CPNPO9BN100 vs GJ61555C1H100RB01E |
CL05C100CB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Samsung Electro-Mechanics | CC0402CPNPO9BN100 vs CL05C100CB5GNNO |