Part Details for CC03R-2830-01-GF by Samtec Inc
Overview of CC03R-2830-01-GF by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
7MPV6283-000 | Renesas Electronics Corporation | SRAM MODULE | |
74ALVCH162830DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Price & Stock for CC03R-2830-01-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5233
|
Newark | Contact, Socket, Crimp, 30-28Awg, Product Range:Cc03 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Flash Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Samtec CC03R-2830-01-GF RoHS: Compliant Min Qty: 35000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
18T1685
|
Newark | Contact, Socket, Crimp, 30-28Awg, Product Range:Cc03 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Flash Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Samtec CC03R-2830-01-GF RoHS: Compliant Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 | Buy Now |
DISTI #
SAM13327CT-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28300 In Stock |
|
$0.0625 / $0.2200 | Buy Now |
DISTI #
CC03R-2830-01-GF
|
Avnet Americas | Contact, CC03, Socket, Crimp, 28 AWG, Gold Flash Plated Contacts - Tape and Reel (Alt: CC03R-2830-01-GF) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CC03R-2830-01-GF
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Crimp Contact, Reel Packaging RoHS: Compliant | 253414 |
|
$0.0610 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 28 to 30 AWG - Crimp - Gold Finish - Flash Contact Finish Thickness. RoHS: Compliant |
202500 In Stock |
|
$0.0560 / $0.0667 | Buy Now |
DISTI #
000000000002501283
|
Sager | Headers & Wire Housings .050 Tiger Eye Crimp Contact, Reel Packaging Min Qty: 35000 | 0 |
|
$0.0440 / $0.0550 | Buy Now |
DISTI #
CC03R-2830-01-GF
|
Avnet Abacus | Contact, CC03, Socket, Crimp, 28 AWG, Gold Flash Plated Contacts (Alt: CC03R-2830-01-GF) RoHS: Compliant Min Qty: 35000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housing Contact ROHS | 10 |
|
$0.0994 / $0.1047 | Buy Now |
|
Master Electronics | Socket Contact - 28 to 30 AWG - Crimp - Gold Finish - Flash Contact Finish Thickness. RoHS: Compliant |
202500 In Stock |
|
$0.0560 / $0.0667 | Buy Now |
Part Details for CC03R-2830-01-GF
CC03R-2830-01-GF CAD Models
CC03R-2830-01-GF Part Data Attributes
|
CC03R-2830-01-GF
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC03R-2830-01-GF
Samtec Inc
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CC03R-2830-01-GF
This table gives cross-reference parts and alternative options found for CC03R-2830-01-GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC03R-2830-01-GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC03M-2830-01-GF | Wire Terminal | Samtec Inc | CC03R-2830-01-GF vs CC03M-2830-01-GF |
CC03L-2830-01-GF | Wire Terminal, ROHS COMPLIANT | Samtec Inc | CC03R-2830-01-GF vs CC03L-2830-01-GF |
CC03M-2830-01-H | Wire Terminal, | Samtec Inc | CC03R-2830-01-GF vs CC03M-2830-01-H |
CC03L-2830-01-G | Wire Terminal, ROHS COMPLIANT | Samtec Inc | CC03R-2830-01-GF vs CC03L-2830-01-G |
CC03R-2830-01-H | Wire Terminal, | Samtec Inc | CC03R-2830-01-GF vs CC03R-2830-01-H |